CK CK Series Wire Dual Component Wire Stripper, Ø 0.4 → 1.3 mm, 168mm Overall
- RS-stocknr.:
- 910-7197
- Artikelnummer Distrelec:
- 300-12-762
- Fabrikantnummer:
- T3894
- Fabrikant:
- CK
Subtotaal (1 eenheid)*
€ 16,81
(excl. BTW)
€ 20,34
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 29 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 18 stuk(s) vanaf 11 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 16,81 |
*prijsindicatie
- RS-stocknr.:
- 910-7197
- Artikelnummer Distrelec:
- 300-12-762
- Fabrikantnummer:
- T3894
- Fabrikant:
- CK
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
| Merk | CK | |
| Product Type | Wire Stripper | |
| Stripping Range | Ø 0.4 → 1.3 mm | |
| Overall Length | 168mm | |
| Finish | Black Oxide | |
| Material | Special Steel | |
| Standards/Approvals | RoHS/WEEE | |
| Series | CK | |
| Cable Type | Wire | |
| Handle Type | Dual Component | |
| Alles selecteren | ||
|---|---|---|
Merk CK | ||
Product Type Wire Stripper | ||
Stripping Range Ø 0.4 → 1.3 mm | ||
Overall Length 168mm | ||
Finish Black Oxide | ||
Material Special Steel | ||
Standards/Approvals RoHS/WEEE | ||
Series CK | ||
Cable Type Wire | ||
Handle Type Dual Component | ||
Vrijgesteld
- Land van herkomst:
- TW
CK ESD Cable Strippers
A range of wire stripping pliers from CK that is ideal for safe and damage-free stripping of fine, insulated solid wires. Designed for use in applications where it is critical to prevent damage from electrostatic charge.
Suitable for stripping all common wire insulation types
Special tool steel blades, hardened for long-term performance
Integrated shears for cutting soft copper wires up to 3 mm (8 AWG)
Nose with serrated tips for gripping and looping wires
Electrostatic discharging handles
Contoured design for comfortable handling
Locking mechanism to secure blade pairs in a closed position
Black oxidised finish for corrosion resistance and reduced glare
Smooth-action return spring
Durable stainless steel rivet
T3893 for stripping 0.2 - 0.8 mm Ø
T3894 for stripping 0.4 - 1.3 mm Ø
T3895 for stripping 0.8 - 2.6 mm Ø
Gerelateerde Links
- CK CK Series Wire Dual Component Wire Stripper 168mm Overall
- CK Wire Dual Component Wire Stripper 168mm Overall
- RS PRO Multi-Core Insulated Wire Stripper 155mm Overall
- CK CK Series Wire Insulated Wire Stripper 98mm Overall
- CK T3756 Series Single Core Insulated Wire Stripper 98mm Overall
- RS PRO Comfort Grip Wire Stripper 145mm Overall
- RS PRO Shear Comfort Grip Wire Stripper 165mm Overall
- CK Replacement Blade for use with 0.12 → 0.4 mm Stripper