Brand-Rex 10 Way Male IDC10 to 10 Way Female Wire to Board Cable
- RS-stocknr.:
- 122-011
- Fabrikantnummer:
- MIKROE-1765
- Fabrikant:
- Brand-Rex
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 15,78
(excl. BTW)
€ 19,09
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Beperkte voorraad
- Plus verzending 10 stuk(s) vanaf 09 november 2026
- Plus verzending 38 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 15,78 |
| 10 + | € 14,74 |
*prijsindicatie
- RS-stocknr.:
- 122-011
- Fabrikantnummer:
- MIKROE-1765
- Fabrikant:
- Brand-Rex
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
| Merk | Brand-Rex | |
| Connector Type A | IDC10 | |
| Product Type | Wire to Board Cable | |
| Number of Rows A | 2 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Rows B | 2 | |
| Number of Contacts A | 10 | |
| Number of Contacts B | 10 | |
| Voltage | 5V | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Brand-Rex | ||
Connector Type A IDC10 | ||
Product Type Wire to Board Cable | ||
Number of Rows A 2 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Rows B 2 | ||
Number of Contacts A 10 | ||
Number of Contacts B 10 | ||
Voltage 5V | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- RS
The MIKROE Innovative adapter seamlessly facilitates the connection between a mikroProg for STM32 programmer and a Cortex debug connector. Designed for efficiency, the 50-100mil Adapter is an essential tool for developers working with ARM architectures. Its compact design ensures that you can integrate it into your existing workflow with ease. With its versatile application, it is tailored for both debugging and programming tasks, making it a must-have accessory for engineers and hobbyists alike.
Allows for direct connection of ARM programmers to Cortex debug connectors
Equipped with dual 2x5 male and female pin headers for versatile connectivity
Enables simple integration with flat cables featuring IDC10 1.27mm pitch connectors
Supports both 3.3V and 5V input voltages for flexible power options
Gerelateerde Links
- Brand-Rex EasyInput Board for Tri-State DIP Switch for IDC10 PORT header
- Brand-Rex MIKROE-310 28 Way Extender Board Adapter Adapter Board
- Brand-Rex MIKROE-303 8 Way Extender Board Adapter Adapter Board
- Brand-Rex MIKROE-305 16 Way Extender Board Adapter Adapter Board
- Brand-Rex MIKROE-308 24 Way Extender Board Adapter Adapter Board
- Brand-Rex MIKROE-4774 4 Way 2 Extender Board Adapter Adapter Board
- Brand-Rex MIKROE-260 Extender Board Adapter
- Brand-Rex MIKROE-193 Extender Board Adapter