Molex 8 Way Female PicoClasp to 8 Way Female PicoClasp Wire to Board Cable, 50 mm
- RS-stocknr.:
- 134-9062
- Fabrikantnummer:
- 15133-0800
- Fabrikant:
- Molex
Ontvang bulkkorting
Voeg 10 meer toe om 2% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 7,14
(excl. BTW)
€ 8,64
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 16 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 9 | € 7,14 | - |
| 10 - 24 | € 6,96 | 2% |
| 25 - 49 | € 6,76 | 5% |
| 50 + | € 6,59 | 7% |
*prijsindicatie
- RS-stocknr.:
- 134-9062
- Fabrikantnummer:
- 15133-0800
- Fabrikant:
- Molex
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
| Merk | Molex | |
| Connector Type A | PicoClasp | |
| Product Type | Wire to Board Cable | |
| Connector Type B | PicoClasp | |
| Series | 15133 | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Number of Rows B | 1 | |
| Connector Gender B | Female | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Jacket Colour | Black | |
| Jacket Material | Nylon | |
| Cable Length | 50mm | |
| Voltage | 50Vrms | |
| Standards/Approvals | REACH, RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Connector Type A PicoClasp | ||
Product Type Wire to Board Cable | ||
Connector Type B PicoClasp | ||
Series 15133 | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Number of Rows B 1 | ||
Connector Gender B Female | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Jacket Colour Black | ||
Jacket Material Nylon | ||
Cable Length 50mm | ||
Voltage 50Vrms | ||
Standards/Approvals REACH, RoHS | ||
- Land van herkomst:
- CN
Molex Pico-Clasp Discrete Wire Cable Assemblies - 15133 Series
Pico-Clasp wire-to-board cable assemblies in a range of cable lengths terminated either end with a Pico-Clasp 1.0 mm pitch female connector. These Pico-Clasp connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. Pin to pin mapping from the receptacle to the PCB header provides ready to use plug and play connections. The Pico-Clasp connectors have a space saving 1.0 mm pitch and terminals with a low insertion and withdrawal force that enable easy mating and unmating. A positive locking system ensures that the cable assembly is securely attached to the mating connector. These Pico-Clasp cable assemblies are designed for use with series 501331 and 501568 Pico-Clasp PCB headers
Features and Benefits
• Constructed uConstructed using UL1061 discrete wires for ease of design
• Pin to pin mapping
• 1 A maximum current rating in Compact 1 mm pitch
• Low insertion and withdrawal force for easy mating and unmating
• Positive locks on connector housings for secure mating connection
• Available in a range of cable lengths
Product Application Information
Pico-Clasp wire-to-board cable assemblies are Ideal for use in prototype design and global applications in range of industries. In the consumer industry applications include fitness equipment, home entertainment systems, home appliances, portable electronic devices and mobile devices. Other industries include commercial vehicles, industrial (process controls) and medical (patient monitors)
Molex Pico-Clasp™
The new Pico-Clasp™ 1.00mm pitch single and double row wire-to-board connector system from Molex is the smallest connector system on the market today with positive lock. Available on circuit size 6 and above, the positive lock located on the inside of the headers offers reliable high density interconnection in the smallest of applications. The Pico-Clasp single and double row wire-to-board system is available in 2-15 circuit single row and 20, 30 and 40 circuit double row.
Gerelateerde Links
- Molex 8 Way Female PicoClasp to 8 Way Female PicoClasp Wire to Board Cable, 50 mm
- Molex 8 Way Female PicoClasp to 8 Way Female PicoClasp Wire to Board Cable, 600 mm
- Molex 8 Way Female PicoClasp to 8 Way Female PicoClasp Wire to Board Cable, 100 mm
- Molex 8 Way Female PicoClasp to 8 Way Female PicoClasp Cable Assembly, 450 mm
- Molex 5 Way Female PicoClasp to 5 Way Female PicoClasp Wire to Board Cable, 600 mm
- Molex 7 Way Female PicoClasp to 7 Way Female PicoClasp Wire to Board Cable, 300 mm
- Molex 3 Way Female PicoClasp to 3 Way Female PicoClasp Wire to Board Cable, 600 mm
- Molex 4 Way Female PicoClasp to 4 Way Female PicoClasp Wire to Board Cable, 300 mm