Molex 6 Way Female Mega-Fit to 6 Way Female Mega-Fit Wire to Board Cable, 600 mm
- RS-stocknr.:
- 210-3124
- Fabrikantnummer:
- 216400-1063
- Fabrikant:
- Molex
Subtotaal (1 eenheid)*
€ 21,44
(excl. BTW)
€ 25,94
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 02 juli 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 21,44 |
*prijsindicatie
- RS-stocknr.:
- 210-3124
- Fabrikantnummer:
- 216400-1063
- Fabrikant:
- Molex
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
| Merk | Molex | |
| Connector Type A | Mega-Fit | |
| Product Type | Wire to Board Cable | |
| Connector Type B | Mega-Fit | |
| Series | 216400 | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Connector Gender B | Female | |
| Number of Rows B | 1 | |
| Number of Contacts A | 6 | |
| Number of Contacts B | 6 | |
| Jacket Colour | Black | |
| Jacket Material | Nylon | |
| Cable Length | 600mm | |
| Voltage | 600V | |
| Standards/Approvals | CHINA RoHS, EU RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Connector Type A Mega-Fit | ||
Product Type Wire to Board Cable | ||
Connector Type B Mega-Fit | ||
Series 216400 | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Connector Gender B Female | ||
Number of Rows B 1 | ||
Number of Contacts A 6 | ||
Number of Contacts B 6 | ||
Jacket Colour Black | ||
Jacket Material Nylon | ||
Cable Length 600mm | ||
Voltage 600V | ||
Standards/Approvals CHINA RoHS, EU RoHS | ||
- Land van herkomst:
- TH
The Molex mega-fit to mega-fit off the shelf cable assembly with single row. It is made up of the high conductivity copper material and having tin plating. It has voltage rating of 600V and current rating of 25A.
Wire size 12AWG
Black in color
Pitch is 5.70mm
Gerelateerde Links
- Molex 6 Way Female Mega-Fit to 6 Way Female Mega-Fit Wire to Board Cable, 600 mm
- Molex 6 Way Female Mega-Fit to 6 Way Female Mega-Fit Wire to Board Cable, 150 mm
- Molex 6 Way Female Mega-Fit to 6 Way Female Mega-Fit Wire to Board Cable, 300 mm
- Molex 4 Way Female Mega-Fit to 4 Way Female Mega-Fit Wire to Board Cable, 300 mm
- Molex 2 Way Female Mega-Fit to 2 Way Female Mega-Fit Wire to Board Cable, 600 mm
- Molex 4 Way Female Mega-Fit to 4 Way Female Mega-Fit Wire to Board Cable, 600 mm
- Molex 2 Way Female Mega-Fit to 2 Way Female Mega-Fit Wire to Board Cable, 300 mm
- Molex 3 Way Female Mega-Fit to 3 Way Female Mega-Fit Wire to Board Cable, 600 mm