Molex Wire to Board Cable, 300 mm
- RS-stocknr.:
- 235-6757
- Artikelnummer Distrelec:
- 302-40-424
- Fabrikantnummer:
- 218509-1103
- Fabrikant:
- Molex
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 235-6757
- Artikelnummer Distrelec:
- 302-40-424
- Fabrikantnummer:
- 218509-1103
- Fabrikant:
- Molex
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
| Merk | Molex | |
| Product Type | Wire to Board Cable | |
| Series | Milli-Grid | |
| Cable Length | 300mm | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Product Type Wire to Board Cable | ||
Series Milli-Grid | ||
Cable Length 300mm | ||
- Land van herkomst:
- TH
The Molex Milli-Grid female to female off-the-shelf discrete wire assembly is connector systems based on a 2.00 by 2.00mm grid pattern and provide design flexibility for wire-to-board, board-to-board and cable-to-board applications. This wire assembly has 24 AWG cable with 1.40 mm insulation diameter.
Cable length 300 mm
Housing polyester
Contact copper alloy
Plating matte tin
Locks to mating part
Termination interface crimp or compression
Operating temperature from -10 to +105°C
Gerelateerde Links
- Molex 10 Way Female IDC Unterminated Wire to Board Cable, 300 mm
- Molex 8 Way Female IDC to 8 Way Female IDC Wire to Board Cable, 300 mm
- Molex 6 Way Female IDC to 6 Way Female IDC Wire to Board Cable, 300 mm
- Molex 4 Way Female IDC to 4 Way Female IDC Wire to Board Cable, 300 mm
- Molex Wire to Board Cable, 300 mm
- Molex 8 Way Female Female Wire to Board Cable, 100 mm
- Molex 10 Way Female IDC to 10 Way Female IDC Wire to Board Cable, 50 mm
- Molex 10 Way Female IDC to 10 Way Female IDC Wire to Board Cable, 100 mm