JST 10 Way Female XSR to 10 Way Female XSR Wire to Board Cable, 150 mm
- RS-stocknr.:
- 820-1696
- Fabrikantnummer:
- 10XSRXSR36L150
- Fabrikant:
- JST
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 820-1696
- Fabrikantnummer:
- 10XSRXSR36L150
- Fabrikant:
- JST
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
| Merk | JST | |
| Product Type | Wire to Board Cable | |
| Connector Type A | XSR | |
| Connector Type B | XSR | |
| Series | XSR | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Connector Gender B | Female | |
| Number of Rows B | 1 | |
| Number of Contacts A | 10 | |
| Number of Contacts B | 10 | |
| Jacket Colour | Natural | |
| Cable Length | 150mm | |
| Jacket Material | Polyamide | |
| Voltage | 30V | |
| Standards/Approvals | E60389, LR20812, RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk JST | ||
Product Type Wire to Board Cable | ||
Connector Type A XSR | ||
Connector Type B XSR | ||
Series XSR | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Connector Gender B Female | ||
Number of Rows B 1 | ||
Number of Contacts A 10 | ||
Number of Contacts B 10 | ||
Jacket Colour Natural | ||
Cable Length 150mm | ||
Jacket Material Polyamide | ||
Voltage 30V | ||
Standards/Approvals E60389, LR20812, RoHS | ||
- Land van herkomst:
- GB
JST XSR Series 0.6 mm Wire to Board IDC Wire to Board Cable Assemblies
XSR Series wire to board IDC cable assemblies consisting of a cable terminated either end by a 0.6mm XSR series IDC socket. These XSR sockets have a Compact space saving design and feature a twin U-slot IDC contact design for a reliable electrical connection. The housings of these XSR sockets also feature a strain relief structure that offers extra support to the cables. A locking mechanism ensures the XSR socket mates securely with the XSR header. An audible click indicates that a secure connection has been made.
These XSR 0.6 mm wire-to-board cable assemblies mate with the XSR 0.6 mm SMT PCB headers and are available with 50 mm or 150 mm cable lengths.
0.6mm Wire-to-Board - JST XSR Connectors
Gerelateerde Links
- JST 10 Way Female XSR to 10 Way Female XSR Wire to Board Cable, 150 mm
- JST 10 Way Female XSR Female XSR Wire to Board Cable, 50 mm
- JST 6 Way Female XSR Female XSR Wire to Board Cable, 150 mm
- JST 4 Way Female XSR to 4 Way Female XSR Wire to Board Cable, 150 mm
- JST 2 Way Female XSR to 2 Way Female XSR Wire to Board Cable, 50 mm
- JST 6 Way Female XSR to 6 Way Female XSR Wire to Board Cable, 50 mm
- JST 8 Way Female SUR to 8 Way Female SUR Wire to Board Cable, 150 mm
- JST 4 Way Female SUR to 4 Way Female SUR Wire to Board Cable, 150 mm