TE Connectivity Magnet Wire 33 AWG 31 AWG
- RS-stocknr.:
- 526-247
- Artikelnummer Distrelec:
- 304-61-007
- Fabrikantnummer:
- 1394429-2
- Fabrikant:
- TE Connectivity
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 526-247
- Artikelnummer Distrelec:
- 304-61-007
- Fabrikantnummer:
- 1394429-2
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Sub Type | Magnet Wire | |
| Product Type | Wire Wrapping Tool | |
| Minimum Wire Size AWG | 33AWG | |
| Maximum Wire Size AWG | 31AWG | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Sub Type Magnet Wire | ||
Product Type Wire Wrapping Tool | ||
Minimum Wire Size AWG 33AWG | ||
Maximum Wire Size AWG 31AWG | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32 | ||
- Land van herkomst:
- IT
The TE Connectivity magnet wire terminals are engineered to provide robust connectivity for a variety of applications. Designed specifically for RAST 5D designs, these terminals accommodate wire sizes between 0.18 and 0.27 mm, ensuring reliability in critical electrical connections. Their insulation displacement method simplifies installation while offering secure attachment to magnet wire, optimising the effectiveness of electronic assemblies. With a focus on high-performance standards, these terminals feature a straight orientation and are plated with tin for enhanced conductivity. This product is ideal for use in various applications, including industrial electronics and automotive wiring systems, where durability and performance are paramount.
Designed for effective insulation displacement connections
Utilises tin plating for improved electrical performance
Accommodates a variety of wire gauges for versatility
Optimised for use in industrial and automotive sectors
Straight terminal orientation enhances installation efficiency
Offers compliance with multiple environmental and safety standards
Gerelateerde Links
- TE Connectivity Magnet Wire Terminal 33 AWG 31 AWG
- TE Connectivity Magnet Wire Terminal 34 AWG 33 AWG
- TE Connectivity Terminal 33 AWG 31 AWG
- TE Connectivity Magnet Wire Terminal 23 AWG 12 AWG
- TE Connectivity Magnet Wire Terminal 23 AWG 20 AWG
- TE Connectivity Magnet Wire Terminal 34 AWG 18 AWG
- TE Connectivity Magnet Wire Terminal 16.5 AWG 16 AWG
- TE Connectivity Magnet Wire Terminal 19 AWG 17 AWG