Metcal Ergonomic Wire Wrapping Tool
- RS-stocknr.:
- 276-3591
- Artikelnummer Distrelec:
- 180-50-396
- Fabrikantnummer:
- PTX-KIT2
- Fabrikant:
- Metcal
Subtotaal (1 eenheid)*
€ 899,30
(excl. BTW)
€ 1.088,15
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 899,30 |
*prijsindicatie
- RS-stocknr.:
- 276-3591
- Artikelnummer Distrelec:
- 180-50-396
- Fabrikantnummer:
- PTX-KIT2
- Fabrikant:
- Metcal
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
| Merk | Metcal | |
| Sub Type | Ergonomic Wire Wrapping Tool | |
| Product Type | Wire Wrapping Tool | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Metcal | ||
Sub Type Ergonomic Wire Wrapping Tool | ||
Product Type Wire Wrapping Tool | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- TW
The OK International 230V battery tool kit contain wire wrapping tool, charger and 2 batteries. The PTX series wire wrapping tools from OK Industries bring revolutionary new benefits to installers, telecom technicians and other users. With worker safety in mind, we consulted a certified ergonomist and created an ergonomic tool, which includes a lightweight, well balanced construction, dual finger short throw trigger and a long handle to mitigate pressure on the palm. These features help to prevent repetitive stresses and result in an industry leading design from a comfort and safety standpoint.
Ergonomic design minimises repetitive stress
Rugged construction for field usage
Battery and electric powered versions available
Wraps and unwraps 20 to 30 AWG wire
Rated maximum usage 2500 cycles per day
Gerelateerde Links
- Metcal Manual Wire Wrapping Tool
- Metcal Manual Wire Wrapping Tool 30 AWG 22 AWG
- Metcal Wire Wrapping Bit
- Wire Wrapping Tools
- Vero Technologies Manual Wire Wrapping Tool 34 AWG 34 AWG
- Tempo PALADIN TOOLS Series Copper Ergonomic Wire Stripper, 14 → 12 AWG
- Tempo PALADIN TOOLS Series PVC Wire Ergonomic Cutter 185mm Overall
- Metcal MX-DS1 Desoldering Tool