Siemens SCALANCE W1788-2IA 2 Port Wireless Access Point, IEEE 802.11 a/b/g/n, 100Mbps
- RS-stocknr.:
- 256-0865
- Fabrikantnummer:
- 6GK57882HY010AA0
- Fabrikant:
- Siemens
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 256-0865
- Fabrikantnummer:
- 6GK57882HY010AA0
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Wireless Access Point | |
| Wireless Technology | IWLAN | |
| Wi-Fi Standard | IEEE 802.11 a/b/g/n | |
| Network Speed | 100Mbps | |
| Supported Frequency Bands | 5GHz | |
| Wireless Data Rate | 1733Mbps | |
| Wi-Fi Band | 5GHz | |
| Number of LAN Ports | 2 | |
| Height | 258mm | |
| Width | 258mm | |
| Standards/Approvals | CSA, CE, UL 121201, REACH, IEC 62368-1, RoHS | |
| Weight | 2.7kg | |
| Depth | 80mm | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Wireless Access Point | ||
Wireless Technology IWLAN | ||
Wi-Fi Standard IEEE 802.11 a/b/g/n | ||
Network Speed 100Mbps | ||
Supported Frequency Bands 5GHz | ||
Wireless Data Rate 1733Mbps | ||
Wi-Fi Band 5GHz | ||
Number of LAN Ports 2 | ||
Height 258mm | ||
Width 258mm | ||
Standards/Approvals CSA, CE, UL 121201, REACH, IEC 62368-1, RoHS | ||
Weight 2.7kg | ||
Depth 80mm | ||
- Land van herkomst:
- DE
The Siemens IWLAN wireless access point with 802.11a and 802.11 b/g/n Wi-Fi standard.
IWLAN wireless technology
SCALANCE Series
Gerelateerde Links
- Siemens SCALANCE W1788-2 2 Port Wireless Access Point 100Mbps
- Siemens SCALANCE W1788-1 2 x M12 Port Wireless Access Point 10/100Mbit/s
- Siemens SCALANCE W721-1 1 Port Wireless Access Point 100Mbps
- Siemens SCALANCE W778-1 2 Port Wireless Access Point 100Mbps
- Siemens SCALANCE W761-1 1 Port Wireless Access Point 100Mbps
- Siemens SCALANCE W722-1 1 Port Wireless Access Point 100Mbps
- Siemens SCALANCE W774-1 2 Port Wireless Access Point 100Mbps
- Siemens SCALANCE W738-1 2 Port Wireless Access Point 100Mbps