MOXA AWK-1131A-EU 1 Port Wireless Access Point, IEEE 802.11 n, 100Mbps
- RS-stocknr.:
- 258-9719
- Artikelnummer Distrelec:
- 301-39-932
- Fabrikantnummer:
- AWK-1131A-EU-T
- Fabrikant:
- MOXA
Subtotaal (1 eenheid)*
€ 740,38
(excl. BTW)
€ 895,86
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 64 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 740,38 |
*prijsindicatie
- RS-stocknr.:
- 258-9719
- Artikelnummer Distrelec:
- 301-39-932
- Fabrikantnummer:
- AWK-1131A-EU-T
- Fabrikant:
- MOXA
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
| Merk | MOXA | |
| Product Type | Wireless Access Point | |
| Wireless Technology | 802.11n | |
| Wi-Fi Standard | IEEE 802.11 n | |
| Network Speed | 100Mbps | |
| Wi-Fi Band | 5GHz | |
| Wireless Data Rate | 300Mbps | |
| Supported Frequency Bands | 5GHz | |
| Number of LAN Ports | 1 | |
| Security Protocols | WPA, WEP, WPA2 | |
| Weight | 307g | |
| Standards/Approvals | IEC 61000-4-8, CISPR 32, IEC 61000-4-2, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, ARIB RCR STD-33, IEC 61000-4-3, IEC 61000-4-11, ARIB STD-66, CE, FCC Part 15B Class A, EN 55032/24 | |
| Height | 115mm | |
| Width | 58mm | |
| Alles selecteren | ||
|---|---|---|
Merk MOXA | ||
Product Type Wireless Access Point | ||
Wireless Technology 802.11n | ||
Wi-Fi Standard IEEE 802.11 n | ||
Network Speed 100Mbps | ||
Wi-Fi Band 5GHz | ||
Wireless Data Rate 300Mbps | ||
Supported Frequency Bands 5GHz | ||
Number of LAN Ports 1 | ||
Security Protocols WPA, WEP, WPA2 | ||
Weight 307g | ||
Standards/Approvals IEC 61000-4-8, CISPR 32, IEC 61000-4-2, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, ARIB RCR STD-33, IEC 61000-4-3, IEC 61000-4-11, ARIB STD-66, CE, FCC Part 15B Class A, EN 55032/24 | ||
Height 115mm | ||
Width 58mm | ||
- Land van herkomst:
- TW
The Moxa Europe AWK-1131A Series is a wireless 3-in-1 AP, bridge, client product combined in a rugged casing with high-performance Wi-Fi connectivity to deliver a secure and reliable wireless network connection that will not fail, even in environments with water, dust, and vibrations.
IEEE 802.11a/b/g/n AP/client support
Millisecond-level Client-based Turbo Roaming1
Integrated antenna and power isolation
5 GHz DFS channel support
Gerelateerde Links
- MOXA AWK-1131A-EU 2 Port Wireless Access Point 100Mbps
- MOXA AWK-1131A-US Wireless Access Point 300Mbps IEEE 802.11a/b/g/n
- MOXA AWK-1131A-JP Wireless Access Point 300Mbps IEEE 802.11a/b/g/n
- MOXA AWK-1131A-US-T Wireless Access Point 300Mbps IEEE 802.11a/b/g/n
- MOXA AWK-1131A-JP-T Wireless Access Point 300Mbps IEEE 802.11a/b/g/n
- Weidmüller EU 2 Port Wireless Access Point 100Mbps
- Weidmüller EU 1 Port Wireless Access Point 100Mbps
- Wieland 83.040.0051.0 1 Port Wireless Access Point 100Mbps