Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 3 A, 3.3 μH, 20.5 mm dia.
- RS-stocknr.:
- 112-0092
- Fabrikantnummer:
- 760308101105
- Fabrikant:
- Wurth Elektronik
Subtotaal (1 eenheid)*
€ 13,02
(excl. BTW)
€ 15,75
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 71 stuk(s) vanaf 26 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 13,02 |
*prijsindicatie
- RS-stocknr.:
- 112-0092
- Fabrikantnummer:
- 760308101105
- Fabrikant:
- Wurth Elektronik
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
| Merk | Wurth Elektronik | |
| Inductance | 3.3μH | |
| Product Type | Wireless Charging Coil | |
| Function | Transmitter | |
| Maximum DC Current | 3A | |
| Maximum DC Resistance | 83mΩ | |
| Minimum Quality Factor | 30 | |
| Series | WE-WPCC | |
| Core Material | Ferrite | |
| Mount Type | Radial | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Maximum Self Resonant Frequency | 20MHz | |
| Inductance Tolerance | ±10 % | |
| Termination Style | Radial | |
| Width | 20.5mm | |
| Standards/Approvals | EN61760-1:2006, DIN ISO 2768-1m | |
| Length | 49mm | |
| Height | 2.8mm | |
| Diameter | 20.5mm | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Inductance 3.3μH | ||
Product Type Wireless Charging Coil | ||
Function Transmitter | ||
Maximum DC Current 3A | ||
Maximum DC Resistance 83mΩ | ||
Minimum Quality Factor 30 | ||
Series WE-WPCC | ||
Core Material Ferrite | ||
Mount Type Radial | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Maximum Self Resonant Frequency 20MHz | ||
Inductance Tolerance ±10 % | ||
Termination Style Radial | ||
Width 20.5mm | ||
Standards/Approvals EN61760-1:2006, DIN ISO 2768-1m | ||
Length 49mm | ||
Height 2.8mm | ||
Diameter 20.5mm | ||
- Wurth Elektronik WE-WPCC Charging Transmitter Coil Datasheet
- Wurth Elektronik Application Note - High Power Wireless Power Transfer for the Industrial Environment
- Wurth Elektronik Application Note - Wireless Energy Transmission Coils as Key Components
- Wurth Elektronik Application Note - Wireless Power Charging Coil Changing Considerations
- Selection and Characteristics of WE-FSFS Ferrite Sheets - Application Note
- Land van herkomst:
- CN
Wurth WE-WPCC Series Qi Wireless Power Charging Coils
From Wurth Elektronik comes the WE-WPCC Series Qi wireless charging coils, an innovative wireless way to charge portable electronic devices such as mobile phones.
Current charging technologies make it impossible to charge devices of different brands from a single energy source. With the Wireless Power Consortium, Wurth has developed the Qi standard of a pioneering wireless charging technology.
Features
• Simply placing a device onto the QI charging station replaces the need for wired power charging.
• Devices on the charging surface are charged through magnetic induction.
• The Qi Interface guarantees the compatibility of the devices, enabling every device, regardless of brand or manufacturer, to be charged on the charging surface.
• The transmitter and receiver Coils are inductively coupled. The coupling ensures the AC current in the transmit Coil generates a magnetic field which induces a voltage in the receive Coil to power a device.
• The magnetic field between the Coils is highly concentrated, exposing the user to only a small leakage field. An EMI shield on the back of the Coil minimises the leakage field.
• Instead of bifilar, the coils are wound with litz wire, ensuring outstanding performance with the highest Q values and lowest DCRs.
• When used together, the receiver and transmistter coils achieve an efficiency of up to 75%.
Product Application Information
Wurth Elektronik wireless charging coils are Ideal for use with devices such as fitness trackers and smart watches that have many mating cycles. Wireless technology avoids damaging connectors through repeated use. This series of wireless charging coils are suitable for portable devices used in clean areas where connectors could pose a risk of contamination or pollution. For example, industrial clean rooms and medical facilities. WE-WPCC wireless charging coils can also be used in explosion sensitive environments where a physical connection could be dangerous.
Other suitable applications for WE-WPCC charging coils include smart sensors and consumer products such as walkie talkies, smartphone sleeves, headsets and portable media players.
Gerelateerde Links
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 3 A 20.5 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 2.5 A 20.5 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 8.5 A, 3 μH
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 20 A, 19.5 μH
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 7.5 A 50 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 21 A 70 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 7 A 48 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 6 A 54 mm dia.