Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 6 A, 24 μH, 54 mm dia.
- RS-stocknr.:
- 217-7644
- Fabrikantnummer:
- 760308101312
- Fabrikant:
- Wurth Elektronik
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 tray van 8 eenheden)*
€ 75,94
(excl. BTW)
€ 91,90
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 24 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tray* |
|---|---|---|
| 8 - 16 | € 9,493 | € 75,94 |
| 24 + | € 8,315 | € 66,52 |
*prijsindicatie
- RS-stocknr.:
- 217-7644
- Fabrikantnummer:
- 760308101312
- Fabrikant:
- Wurth Elektronik
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
| Merk | Wurth Elektronik | |
| Inductance | 24μH | |
| Product Type | Wireless Charging Coil | |
| Function | Transmitter | |
| Maximum DC Current | 6A | |
| Maximum DC Resistance | 90mΩ | |
| Minimum Quality Factor | 30 | |
| Series | WE-WPCC | |
| Core Material | Ferrite | |
| Minimum Operating Temperature | -20°C | |
| Mount Type | Radial | |
| Maximum Self Resonant Frequency | 63MHz | |
| Maximum Operating Temperature | 105°C | |
| Termination Style | Radial | |
| Standards/Approvals | RoHS | |
| Diameter | 54mm | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Inductance 24μH | ||
Product Type Wireless Charging Coil | ||
Function Transmitter | ||
Maximum DC Current 6A | ||
Maximum DC Resistance 90mΩ | ||
Minimum Quality Factor 30 | ||
Series WE-WPCC | ||
Core Material Ferrite | ||
Minimum Operating Temperature -20°C | ||
Mount Type Radial | ||
Maximum Self Resonant Frequency 63MHz | ||
Maximum Operating Temperature 105°C | ||
Termination Style Radial | ||
Standards/Approvals RoHS | ||
Diameter 54mm | ||
- Land van herkomst:
- CN
The Wurth Elektronik WE-WPCC wireless power transfer transmitter coil has portable devices used in a clean area, where connectors pose a risk of polluting e.g. medical facilities, (industrial) clean rooms, mining industry. Devices with a large number of m
Qi standard compliant
Litzwire used - highest Q-value available on market
Applicable for up to 15 W (up to 300 W outside the standards)
High permeability shielding
Cancels charging flux to be not coupled into sensitive components or batteries
High reliabl
Gerelateerde Links
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 6 A 54 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 3 A 20.5 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 7.5 A 50 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 21 A 70 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 7 A 48 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 5.5 A 50 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 6 A 47.5 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 2.5 A 20.5 mm dia.