- RS-stocknr.:
- 797-6226
- Fabrikant:
- RS PRO
26 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
551 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs 1 doos 100
€ 9,56
(excl. BTW)
€ 11,57
(incl. BTW)
Box(es) | Per Doos | Per stuk* |
1 - 4 | € 9,56 | € 0,096 |
5 - 9 | € 9,08 | € 0,091 |
10 - 29 | € 8,61 | € 0,086 |
30 + | € 8,03 | € 0,08 |
*prijsindicatie |
- RS-stocknr.:
- 797-6226
- Fabrikant:
- RS PRO
Wetgeving en compliance
Productomschrijving
RS PRO Pozidriv Countersunk Stainless Steel Wood Screw, A2 304, 4 mm Thread, 40 mm Length
When you need dependable fasteners to join your chipboards or most other types of wooden boards, these countersunk wood screws from RS PRO are an ideal choice. They ensure a strong hold as they have a thread that runs all the way up to the underside of the head.
The screws are made of an A2 stainless steel material that's durable and resistant to corrosion. They have a Pozidriv head that allows you to apply more torque or twisting force than a slotted drive would allow. This makes it easier to connect the boards and ensures a secure fit.
These components comply with the Restriction of Hazardous Substances (RoHS) regulations, which means they contain only trace amounts of potentially harmful materials. They're available in a convenient bag of 100 pieces, so you'll have plenty available for larger projects or future use.
The screws are made of an A2 stainless steel material that's durable and resistant to corrosion. They have a Pozidriv head that allows you to apply more torque or twisting force than a slotted drive would allow. This makes it easier to connect the boards and ensures a secure fit.
These components comply with the Restriction of Hazardous Substances (RoHS) regulations, which means they contain only trace amounts of potentially harmful materials. They're available in a convenient bag of 100 pieces, so you'll have plenty available for larger projects or future use.
Features and Benefits
- Pozidriv drive type
- Countersunk head shape
- Length of 40 mm
- Stainless steel
- A2 304 stainless steel type
- Thread size of 4 mm
Specificaties
Kenmerk | Waarde |
---|---|
Length Metric | 40mm |
Thread Size | 4mm |
Head Shape | Countersunk |
Drive Type | Pozidriv |
Material | Stainless Steel |
Stainless Steel Type | A2 304 |
- RS-stocknr.:
- 797-6226
- Fabrikant:
- RS PRO