- RS-stocknr.:
- 797-6241
- Fabrikant:
- RS PRO
2 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
157 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs 1 doos 100
€ 19,43
(excl. BTW)
€ 23,51
(incl. BTW)
Box(es) | Per Doos | Per stuk* |
1 - 4 | € 19,43 | € 0,194 |
5 - 9 | € 18,46 | € 0,185 |
10 - 29 | € 17,49 | € 0,175 |
30 + | € 16,32 | € 0,163 |
*prijsindicatie |
- RS-stocknr.:
- 797-6241
- Fabrikant:
- RS PRO
Wetgeving en compliance
Productomschrijving
RS PRO Pozidriv Countersunk Stainless Steel Wood Screw, A2 304, 5 mm Thread, 60 mm Length
When you need dependable fasteners for joining your chipboards or most other types of wooden boards, choose these countersunk wood screws from RS PRO. They have a thread that runs all the way up to the underside of the head, to provide a secure grip.
The screws are made of stainless steel for strength and corrosion resistance, ensuring a long service life. They have a Pozidriv head that allows you to apply more torque or twisting force than is possible with a slotted drive. This makes it easier to connect the boards and guarantees that they stay in place. The countersunk design means you can achieve a smoother finish by inserting the screws flush with or below the surface of your board.
As these screws are RoHS (Restriction of Hazardous Substances) certified, you can rest assured that any traces of chromium or other dangerous elements are within permitted limits and will not harm your health. They're supplied in a pack of 100 to ensure you have plenty in stock for your woodworking applications.
The screws are made of stainless steel for strength and corrosion resistance, ensuring a long service life. They have a Pozidriv head that allows you to apply more torque or twisting force than is possible with a slotted drive. This makes it easier to connect the boards and guarantees that they stay in place. The countersunk design means you can achieve a smoother finish by inserting the screws flush with or below the surface of your board.
As these screws are RoHS (Restriction of Hazardous Substances) certified, you can rest assured that any traces of chromium or other dangerous elements are within permitted limits and will not harm your health. They're supplied in a pack of 100 to ensure you have plenty in stock for your woodworking applications.
Features and Benefits
- Pozidriv drive type
- Countersunk head shape
- Length of 60 mm
- Stainless steel
- A2 304 stainless steel type
- Thread size of 5 mm
Specificaties
Kenmerk | Waarde |
---|---|
Length Metric | 60mm |
Thread Size | 5mm |
Head Shape | Countersunk |
Drive Type | Pozidriv |
Material | Stainless Steel |
Stainless Steel Type | A2 304 |