Tilsatec Blue Cut Resistant Glove, Size 7

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
RS-stocknr.:
220-5339
Fabrikantnummer:
72-8110-07
Fabrikant:
Tilsatec
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Tilsatec

Glove Size

7

Primary Glove Application

Cut Resistant

Main Colour of Glove

Blue

Glove Coating

No Coating

Number of Gloves

1

Vrijgesteld

Land van herkomst:
GB

Tilsatec Gloves


The Tilsatec heavyweight cut level F antimicrobial food safe glove deliver an incredible up-lift in cut protection, grip, performance, and comfort. It is designed to be worn on the knife hand, suitable for use in abattoirs, able to withstand heavy-duty meat carving and deboning and processing.

EN388 2016 4 x 4 XF
Free from glass fibre to prevent product contamination
Tested to EN ISO 15797 industrial wash test to withstand x50 washes at up to 85 ° c and drying up to 70 ° c with no effect on cut resistance