Tornado Colossus Grey Leather Cut Resistant Work Gloves, Size 7, Leather Coating
- RS-stocknr.:
- 230-0634
- Fabrikantnummer:
- TC1-07
- Fabrikant:
- Tornado
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 230-0634
- Fabrikantnummer:
- TC1-07
- Fabrikant:
- Tornado
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Tornado | |
| Glove Size | 7 | |
| Primary Glove Application | Cut Resistant | |
| Glove Material | Leather | |
| Main Colour of Glove | Grey | |
| Glove Coating | Leather | |
| Range | Colossus | |
| Alles selecteren | ||
|---|---|---|
Merk Tornado | ||
Glove Size 7 | ||
Primary Glove Application Cut Resistant | ||
Glove Material Leather | ||
Main Colour of Glove Grey | ||
Glove Coating Leather | ||
Range Colossus | ||
Vrijgesteld
- Land van herkomst:
- IN
The Tornado colossus glove has strength, grip and superior cut resistance even in the most challenging of industrial environments. It used in heavy industry such as automotive and aerospace manufacturing, engineering, steel & aluminium, oil & gas plus handling operations like recycling and warehousing. It comes in size 7 and provides excellent comfort and dexterity.
Premium grade leather for maximum grip even in oily conditions
Blended Aramid lining for extra cut resistance & comfort
Maximum abrasion resistance
Enhanced durability
Blended Aramid lining for extra cut resistance & comfort
Maximum abrasion resistance
Enhanced durability