Honeywell Safety Black HPPE Abrasion Resistant, Breathable, Cut Resistant, Dry Environment, General Purpose, Good
- RS-stocknr.:
- 240-0257
- Fabrikantnummer:
- 24-0513B/7S
- Fabrikant:
- Honeywell Safety
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 240-0257
- Fabrikantnummer:
- 24-0513B/7S
- Fabrikant:
- Honeywell Safety
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
| Merk | Honeywell Safety | |
| Glove Size | 7 | |
| Primary Glove Application | Abrasion Resistant, Breathable, Cut Resistant, Dry Environment, General Purpose, Good Dexterity | |
| Glove Material | HPPE | |
| Main Colour of Glove | Black | |
| Glove Coating | Nitrile Foam | |
| Number of Gloves | 1Pair | |
| EN388 Abrasion | 4 | |
| EN388 Cut - Coup Test | X | |
| EN388 Tear | 4 | |
| EN388 Puncture | 3 | |
| EN388 Cut - TDM-100 Test | D | |
| EN388 2016 | 4X43D | |
| EN374 Chemical | No | |
| EN407 Thermal | No | |
| EN511 Cold | No | |
| Complies with EN 61340-5-1 | No | |
| Alles selecteren | ||
|---|---|---|
Merk Honeywell Safety | ||
Glove Size 7 | ||
Primary Glove Application Abrasion Resistant, Breathable, Cut Resistant, Dry Environment, General Purpose, Good Dexterity | ||
Glove Material HPPE | ||
Main Colour of Glove Black | ||
Glove Coating Nitrile Foam | ||
Number of Gloves 1Pair | ||
EN388 Abrasion 4 | ||
EN388 Cut - Coup Test X | ||
EN388 Tear 4 | ||
EN388 Puncture 3 | ||
EN388 Cut - TDM-100 Test D | ||
EN388 2016 4X43D | ||
EN374 Chemical No | ||
EN407 Thermal No | ||
EN511 Cold No | ||
Complies with EN 61340-5-1 No | ||
Vrijgesteld
- Land van herkomst:
- CN
The Honeywell Safety Core Shield™ 23-0513B series is a 13 gauge HPPE/basalt black liner gloves that comes in nitrile micro-foam black coating. Having the right gloves for the right application is crucial to providing your workers with optimum protection. All in one glove. With Honeywell Core Shield™, simplified hand protection is at your fingertip. One of the lightest-weight cut-protective gloves on the market, they help to prevent hand fatigue for workers who need to wear them all day long.
Easy to wear
Core Shield™, simplified hand protection is at your fingertip
Enhanced cut resistance, comfort
Ease of selection, cost effectiveness
Skin-friendly yarns that reduce the allergy risk
Core Shield™, simplified hand protection is at your fingertip
Enhanced cut resistance, comfort
Ease of selection, cost effectiveness
Skin-friendly yarns that reduce the allergy risk
Gerelateerde Links
- uvex White Leather Cut Resistant Good Dexterity Work Gloves, Size 11
- uvex Anthracite Blue Polyamide Breathable Dry
- Lebon Protection Black Leather Welding Gloves Good Dexterity Cut Resistant,
- Lebon Protection Black Para Aramid Welding Gloves Good Dexterity Abrasion
- Honeywell Black High Performance Polyethylene Work Gloves 255 mm Cut Resistant Tear Resistant,
- Honeywell Black High Performance Polyethylene Work Gloves 255 mm Abrasion Resistant Puncture Resistant,
- Honeywell Black High Performance Polyethylene Work Gloves 255 mm Puncture Resistant Tear Resistant,
- Honeywell Black High Performance Polyethylene Work Gloves 255 mm Abrasion Resistant Tear Resistant,