Showa BO700R White PVC Chemical Resistant Work Gloves, Size XXL, PVC Coating
- RS-stocknr.:
- 273-1392
- Fabrikantnummer:
- 700-2XL
- Fabrikant:
- Showa
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 273-1392
- Fabrikantnummer:
- 700-2XL
- Fabrikant:
- Showa
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Showa | |
| Glove Size | XXL | |
| Primary Glove Application | Chemical Resistant | |
| Glove Material | PVC | |
| Main Colour of Glove | White | |
| Glove Coating | PVC | |
| Range | BO700R | |
| Alles selecteren | ||
|---|---|---|
Merk Showa | ||
Glove Size XXL | ||
Primary Glove Application Chemical Resistant | ||
Glove Material PVC | ||
Main Colour of Glove White | ||
Glove Coating PVC | ||
Range BO700R | ||
N.v.t.
- Land van herkomst:
- CN
The Showa B0700R thin, lightweight glove with a second skin feel, which is ideal for industries where cleanliness is a priority. The flexible PVC coating on the glove provides chemical resistance and good grip.
•Lint free, dust free
•Seamless liner prevents irritation
•Designed for easy movement and continuous wear
•Ergonomic fit
•Seamless liner prevents irritation
•Designed for easy movement and continuous wear
•Ergonomic fit
