Milwaukee Rechargeable Industrial Site Light Work Light, 1400 lm, 12V
- RS-stocknr.:
- 260-2060
- Fabrikantnummer:
- 4933464823
- Fabrikant:
- Milwaukee
Subtotaal (1 eenheid)*
€ 246,76
(excl. BTW)
€ 298,58
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 246,76 |
*prijsindicatie
- RS-stocknr.:
- 260-2060
- Fabrikantnummer:
- 4933464823
- Fabrikant:
- Milwaukee
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
| Merk | Milwaukee | |
| Product Type | Work Light | |
| Sub Type | Industrial Site Light | |
| Luminous Flux | 1400lm | |
| Housing Material | Nylon, Polycarbonate | |
| Voltage | 12V | |
| Rechargeable | Yes | |
| Height | 1.72mm | |
| Standards/Approvals | No | |
| Series | M12TM | |
| Alles selecteren | ||
|---|---|---|
Merk Milwaukee | ||
Product Type Work Light | ||
Sub Type Industrial Site Light | ||
Luminous Flux 1400lm | ||
Housing Material Nylon, Polycarbonate | ||
Voltage 12V | ||
Rechargeable Yes | ||
Height 1.72mm | ||
Standards/Approvals No | ||
Series M12TM | ||
Vrijgesteld
- Land van herkomst:
- CN
The Milwaukee M12 stand light trueview high definition lighting its 12 high performance LEDs provide 1400 lumens on high light output. Impact resistant adjustable head with highly durable polycarbonate lens to withstand drops up to 3 m. Compact footprint with low center of gravity and impact resistant reinforced nylon legs to protect against abusive jobsite conditions.
Head can be rotated 210° vertically and pivoted 270° horizontally to have the best perfect workplace illumination
Protective guard secures the head and lens when the light is collapsed for storage or transport
Extendable mast which reaches from 0.91 m to over 1.72 m to light up work spaces
Gerelateerde Links
- Milwaukee Rechargeable Industrial Site Light Work Light 18V, IP67
- Milwaukee Rechargeable LED Lamp Work Light 12V
- Milwaukee Rechargeable LED Search Light Work Light 12V, IP54
- Milwaukee Rechargeable LED Lantern Work Light 12V, IP24
- CK Rechargeable LED Industrial Site Light Work Light 18V, IP65
- CK Rechargeable LED Industrial Site Light Work Light 18V, IP65
- RS PRO Rechargeable LED Industrial Site Light Work Light 7.4V, IP65
- RS PRO Rechargeable LED Industrial Site Light Work Light 7.4V, IP65