Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 21,73
(excl. BTW)
€ 26,29
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 12 stuk(s) vanaf 26 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 21,73 |
| 5 - 9 | € 21,28 |
| 10 + | € 20,83 |
*prijsindicatie
- RS-stocknr.:
- 850-8518
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Component Type | Handle Profile | |
| Product Type | Strut | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Component Type Handle Profile | ||
Product Type Strut | ||
Standards/Approvals No | ||
Niet conform
Profile 5 - 40mm x 30mm Handle Profile
Aluminium extruded handrail for use with structural systems and accessories. Suitable for a wide variety of applications including cabinet building, workstations, display units and framework. Compatible with RS won range of structural system accessories and Ideal profile 5.
RS Pro Structural System Profiles, compatible with Item Profile 5, Profile 6 and Profile 8, are suitable for general workplace furniture system construction, offering strong, light-weight, easily interchangeable elements in a variety of profile types. The elements form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as work benches, guarding enclosures, general enclosures, and other workplace fixtures. ;RS pro Structural System Profiles are manufactured from extruded anodised aluminium, and are available in various lengths.
Gerelateerde Links
- RS PRO Handle 40 6 to 8 mm² Slot, 8 mm Strut Profile
- FlexLink Handle XD 44 mm Slot, 5.5 mm Strut Profile
- RS PRO Plastic Type 3 Strut Profile
- RS PRO Glass Panel Profile 40 8 mm Slot, 8 mm Strut Profile
- RS PRO Galvanised Plastic Type 1 Strut Profile
- FlexLink Tubing and Profile Struts
- RS PRO 25 mm Strut Profile, 25 mm Groove
- Kee Lite Tubing and Profile Struts