Bosch Rexroth 45mmFor Use With Workstation
- RS-stocknr.:
- 589-532
- Fabrikantnummer:
- 3842559965
- Fabrikant:
- Bosch Rexroth
Subtotaal (1 eenheid)*
€ 478,51
(excl. BTW)
€ 579,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 478,51 |
*prijsindicatie
- RS-stocknr.:
- 589-532
- Fabrikantnummer:
- 3842559965
- Fabrikant:
- Bosch Rexroth
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
| Merk | Bosch Rexroth | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | RoHS | |
| For Use With | Workstation | |
| Material | Galvanised Steel | |
| Width | 45mm | |
| Alles selecteren | ||
|---|---|---|
Merk Bosch Rexroth | ||
Product Type Workbench Accessory | ||
Standards/Approvals RoHS | ||
For Use With Workstation | ||
Material Galvanised Steel | ||
Width 45mm | ||
- Land van herkomst:
- DE
The Bosch Rexroth Lifting Column includes three lifting modules with varying maximum lifting and pressure forces, as well as different lifting speeds, allowing continuous height adjustment of workplaces even under heavy loads. Each variant offers three lifting lengths. It can be attached using mounting plates on the face sides or via the integrated 10 mm slot. The column comes with a connection cable approximately 2 meters long, which can be routed on either the left or right side.
Diagonal cover cap prevents crushing risk
All lifting modules are electrostatic discharge-enabled
Mounting plates are connected in a conductive manner
Gerelateerde Links
- Bosch Rexroth 45mmFor Use With Workstation
- Bosch Rexroth For Use With Workstation
- Bosch Rexroth 900mm FootrestFor Use With Workstation
- Bosch Rexroth 292mmFor Use With F3200
- Bosch Rexroth For Use With F3200
- Bosch Rexroth FootrestFor Use With Universal Footrest
- Bosch Rexroth For Use With Accessory for Case Lifter
- Facom 150mmFor Use With Workstation