Bott 41002072.77v Steel Workbench, 325kg Max Load Adjustable Height, 840 mm x 2m x 750 mm
- RS-stocknr.:
- 175-598
- Fabrikantnummer:
- 41002072.77v
- Fabrikant:
- Bott
Subtotaal (1 eenheid)*
€ 2.010,52
(excl. BTW)
€ 2.432,73
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 22 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2.010,52 |
*prijsindicatie
- RS-stocknr.:
- 175-598
- Fabrikantnummer:
- 41002072.77v
- Fabrikant:
- Bott
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
| Merk | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 325kg | |
| Length | 750mm | |
| Width | 2m | |
| Colour | Anthracite | |
| Height | 840mm | |
| Adjustable Height | Yes | |
| Model Number | 41002072.77v | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 325kg | ||
Length 750mm | ||
Width 2m | ||
Colour Anthracite | ||
Height 840mm | ||
Adjustable Height Yes | ||
Model Number 41002072.77v | ||
Standards/Approvals No | ||
- Land van herkomst:
- GB
The Bott Cubio Storage Bench with a full cupboard, open section with a half depth base shelf, and a 3 drawer cabinet is a robust and practical storage solution for any workspace. It features a heavy duty steel channel framework, ensuring stability and durability, while the integrated storage units provide versatile options for organizing tools and equipment. The full cupboard offers secure storage, the open section with a half depth base shelf allows for easy access to larger items, and the 3 drawer cabinet provides additional organization for smaller tools.
Powder coated finish
Made of sheet steel
Gerelateerde Links
- Bott 41002025.19V Sheet Steel Workbench 840 mm x 1.5m x 750 mm
- Bott 41002100.19V Portable Sheet Steel Workbench 840 mm x 1.5m x 750 mm
- Bott 41002100.77V Portable Sheet Steel Workbench 840 mm x 1.5m x 750 mm
- Bott Steel Workbench 840 mm x 2m x 750 mm
- Bott Sheet Steel Workbench 840 mm x 2m x 750 mm
- Bott 41002055.19V Sheet Steel Workbench 840 mm x 2m x 750 mm
- Bott 41002124.77v Portable Sheet Steel Workbench 840 mm x 2m x 750 mm
- Bott Steel Workbench Adjustable Height, 1.14 m x 2m x 750 mm