Deltron Panel XLR Connector, Straight, 50V ac Male, 5 Way, Silver Plating
- RS-stocknr.:
- 180-6760
- Fabrikantnummer:
- 703-0500
- Fabrikant:
- Deltron
Ontvang bulkkorting
Voeg 5 meer toe om 7% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 4,41
(excl. BTW)
€ 5,34
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 85 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 4,41 | - |
| 5 - 9 | € 4,09 | 7% |
| 10 - 24 | € 3,79 | 14% |
| 25 - 49 | € 3,56 | 19% |
| 50 + | € 3,32 | 24% |
*prijsindicatie
- RS-stocknr.:
- 180-6760
- Fabrikantnummer:
- 703-0500
- Fabrikant:
- Deltron
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
| Merk | Deltron | |
| Product Type | XLR Connector | |
| Number of Contacts | 5 | |
| Mount Type | Panel | |
| Current | 7.5A | |
| Orientation | Straight | |
| Colour | Silver | |
| Connector Gender | Male | |
| Contact Plating | Silver | |
| Housing Material | Zinc Alloy | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Screw | |
| Voltage | 50V ac | |
| Contact Material | Brass | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 70°C | |
| Length | 30.6mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Deltron | ||
Product Type XLR Connector | ||
Number of Contacts 5 | ||
Mount Type Panel | ||
Current 7.5A | ||
Orientation Straight | ||
Colour Silver | ||
Connector Gender Male | ||
Contact Plating Silver | ||
Housing Material Zinc Alloy | ||
Minimum Operating Temperature -25°C | ||
Termination Type Screw | ||
Voltage 50V ac | ||
Contact Material Brass | ||
Contact Gender Male | ||
Maximum Operating Temperature 70°C | ||
Length 30.6mm | ||
Standards/Approvals No | ||
- Land van herkomst:
- GB
A range of panel mounting audio and video connectors incorporating many innovative features, compatible with all leading manufactures' cable sockets
Has an internal cut out which ensures a positive and secure socket retention
feature.
Generous solder buckets enable easier cable assembly as well as catering for
larger
conductive sizes.
Available in satin nickel or matt black finish, with either silver or gold plated
Contacts
Gerelateerde Links
- Deltron Panel XLR Connector 50V Male Silver Plating
- Deltron Panel XLR Connector 50V Female Silver Plating
- Deltron Panel XLR Connector 50V Male Silver Plating
- Deltron Panel XLR Connector 50V ac Male Silver Plating
- Deltron Panel XLR Connector 50V ac Female Silver Plating
- Deltron Cable XLR Connector 50V Male Silver Plating
- Deltron Cable XLR Connector 50V Female Silver Plating
- Deltron Cable XLR Connector 50V ac Male Silver Plating