Deltron Panel Mount XLR Connector, Female, 50 V ac, 3 Way, Gold Plating
- RS-stocknr.:
- 180-6765
- Fabrikantnummer:
- 706-0300
- Fabrikant:
- Deltron
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 180-6765
- Fabrikantnummer:
- 706-0300
- Fabrikant:
- Deltron
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
| Merk | Deltron | |
| Number of Contacts | 3 | |
| Gender | Female | |
| Mounting Type | Panel Mount | |
| Contact Plating | Gold | |
| Housing Material | Zinc Alloy | |
| Termination Method | Screw | |
| Current Rating | 15A | |
| Voltage Rating | 50 V ac | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Alles selecteren | ||
|---|---|---|
Merk Deltron | ||
Number of Contacts 3 | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Contact Plating Gold | ||
Housing Material Zinc Alloy | ||
Termination Method Screw | ||
Current Rating 15A | ||
Voltage Rating 50 V ac | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
- Land van herkomst:
- GB
A range of panel mounting audio and video connectors incorporating many innovative features, compatible with all leading manufactures' cable plugs
Pressed socket contacts which 'float'to assist plug mating,also ensuring a positive 'Wrap round'contact with the pin,Which can 'move'with the pins should any movement occur between mating connectors.
A simple press down,squeeze clip release mechanism makes it particularly easy to use.
Generous solder buckets enable easier cable assembly as well as catering for larger conductive sizes.
Available in satin nickel or black chrome finish.
A simple press down,squeeze clip release mechanism makes it particularly easy to use.
Generous solder buckets enable easier cable assembly as well as catering for larger conductive sizes.
Available in satin nickel or black chrome finish.
Gerelateerde Links
- Deltron Panel XLR Connector 50V ac Female Gold Plating
- Deltron Cable XLR Connector 50V ac Female Gold Plating
- Deltron Cable XLR Connector 50V ac Male Gold Plating
- Deltron Panel Mount XLR Connector 50 V ac Silver Plating
- Deltron Panel XLR Connector 50V ac Female Silver Plating
- Deltron Panel XLR Connector 50V ac Male Silver Plating
- Deltron Cable XLR Connector 50V Male Silver Plating
- Deltron Panel Mount XLR Connector 50 V ac Silver Plating