RS PRO Panel XLR Connector, Straight, 250V, Nickel Plating
- RS-stocknr.:
- 189-3953
- Artikelnummer Distrelec:
- 304-51-139
- Fabrikant:
- RS PRO
Ontvang bulkkorting
Voeg 5 meer toe om 3% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 8,41
(excl. BTW)
€ 10,18
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 19 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 8,41 | - |
| 5 - 9 | € 8,15 | 3% |
| 10 - 24 | € 7,79 | 7% |
| 25 - 49 | € 7,17 | 14% |
| 50 + | € 6,31 | 24% |
*prijsindicatie
- RS-stocknr.:
- 189-3953
- Artikelnummer Distrelec:
- 304-51-139
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | XLR Connector | |
| Mount Type | Panel | |
| Current | 15A | |
| Orientation | Straight | |
| Colour | Black | |
| Contact Plating | Nickel | |
| Housing Material | Metal | |
| Voltage | 250V | |
| Termination Type | Screw | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type XLR Connector | ||
Mount Type Panel | ||
Current 15A | ||
Orientation Straight | ||
Colour Black | ||
Contact Plating Nickel | ||
Housing Material Metal | ||
Voltage 250V | ||
Termination Type Screw | ||
Standards/Approvals No | ||
- Land van herkomst:
- GB
The RS PRO range of professional, high quality XLR audio connectors can be used in numerous applications, including professional and consumer audio, broadcast and industrial uses. The XLR audio connectors are physically compatible with each other i.e. male or female.
• PCB mounting and some models can also be hard wired
• Space saving design versions can be mounted on either 23mm or 25mm pitch centres
• Horizontal or vertical PCB mounting
• Wiping action spring contacts
• Gold plating is standard on some models
• Tough, reliable long life construction
• Series 3 has plug shell / chassis / earth contact
• Series 4 and 5 have push latch release option on the female types
• All models rated 250V AC 15A maximum
Gerelateerde Links
- RS PRO Panel XLR Connector 250V ac Male Nickel Silver Plating
- RS PRO Panel XLR Connector 250V ac Female Nickel Silver Plating
- RS PRO Panel XLR Connector Nickel Plating
- RS PRO Panel XLR Connector 250V Female, Gold Plated Plating
- RS PRO Panel XLR Connector 0 Female Nickel Plating
- RS PRO Panel XLR Connector 50V Female Nickel Plating
- RS PRO Panel XLR Connector 50V Female Nickel Plating
- RS PRO Panel XLR Connector 3 Way, Silver over Nickel Plating