RS PRO Panel XLR Connector, Straight, 50V Male, 4 Way, Gold Plating
- RS-stocknr.:
- 208-5192
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 10,67
(excl. BTW)
€ 12,91
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 01 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 10,67 |
| 10 - 49 | € 10,46 |
| 50 - 99 | € 10,02 |
| 100 + | € 9,40 |
*prijsindicatie
- RS-stocknr.:
- 208-5192
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | XLR Connector | |
| Number of Contacts | 4 | |
| Current | 7.5A | |
| Mount Type | Panel | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Colour | Silver | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Voltage | 50V | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type XLR Connector | ||
Number of Contacts 4 | ||
Current 7.5A | ||
Mount Type Panel | ||
Orientation Straight | ||
Connector Gender Male | ||
Colour Silver | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Voltage 50V | ||
Contact Gender Male | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
RS PRO Male Mini XLR Connectors
RS PRO are please to introduce a range of mini XLR connectors. Theses connectors are also known as Tiny-QC, a miniature equivalent to the standard XLR connectors designed for use with devices such as UHF miniature microphones. The RS PRO male mini XLR is an output connector made from high-quality materials, offer a voltage rating of 50V and a 7.5A current rating. XLR connections are frequently used to terminate patch cord cables for audio equipment, test equipment, and many installation applications.
Why would you need an XLR panel mount connector?
These XLR connectors are commonly found within a panel mount configuration, each XLR input should be terminated with the opposite XLR output connector. This setup is ideal for amplifiers, microphones, and audio equipment. When an XLR cable plug assembly connects to a male XLR connector it sends signals to a female XLR which carries a balanced signal which is best for rejecting noise.
Features and Benefits
• XLR male
• Panel mount socket
• Front or rear mountable
• Current rating: 7.5A
• Voltage rating: 50 V
• Number of contacts: 4 pole
• Length: 25.2 mm
• Contact Plating: Gold
• Solder Termination
Application
Audio
Consumer Electronics
How to clean XLR Connectors safely and correctly?
The tolerance to dirt or contamination for XLR Connectors are extremely low. Therefore, to keep it free from dust, it is vital to use the appropriate equipment. We are recommending our own branded RS PRO electrical contact cleaning equipment RS stock no: 917-5914 or RS stock no: 554-298.
It is not good practice to use swabs or cloths as they could potentially leave threads which could result in decreasing contact performance and lifetime.
What is the difference between XLR Male and XLR Female Connectors?
An XLR Male connector has solid pins (usually between 3-pin to 7-pins) whereas the XLR Female is a socket input connector that is paired with a male output.
Why would you choose RS PRO for XLR Connectors?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO Panel XLR Connector 50V Male Gold Plating
- Neutrik Panel XLR Connector 50V Male Gold over Nickel Plating
- Neutrik Panel XLR Connector 50V Male Gold over Nickel Plating
- Neutrik Panel XLR Connector 50V Male Gold over Nickel Plating
- Neutrik Panel XLR Connector 50V Male Gold Plating
- RS PRO Panel XLR Connector 50V Female Gold Plating
- Neutrik Panel XLR Connector 50V Gold over Nickel Plating
- Neutrik Panel XLR Connector 50V Female Gold Plating