Re-An Products Socket XLR Connector, Straight, 50V Male, 3 Way, Tin Plating
- RS-stocknr.:
- 248-9803
- Fabrikantnummer:
- RCX3M-Z-000-0
- Fabrikant:
- Re-An Products
Ontvang bulkkorting
Voeg 10 meer toe om € 4,50 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 6,51
(excl. BTW)
€ 7,88
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 57 stuk(s) vanaf 10 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 9 | € 6,51 | - |
| 10 - 24 | € 6,06 | € 4,50 |
| 25 - 49 | € 5,76 | € 18,75 |
| 50 + | € 5,50 | € 50,50 |
*prijsindicatie
- RS-stocknr.:
- 248-9803
- Fabrikantnummer:
- RCX3M-Z-000-0
- Fabrikant:
- Re-An Products
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
| Merk | Re-An Products | |
| Product Type | XLR Connector | |
| Number of Contacts | 3 | |
| Current | 16A | |
| Mount Type | Socket | |
| Orientation | Straight | |
| Colour | Sliver | |
| Connector Gender | Male | |
| Contact Plating | Tin | |
| Voltage | 50V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Brass | |
| Contact Gender | Male | |
| Series | RCX3M | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Re-An Products | ||
Product Type XLR Connector | ||
Number of Contacts 3 | ||
Current 16A | ||
Mount Type Socket | ||
Orientation Straight | ||
Colour Sliver | ||
Connector Gender Male | ||
Contact Plating Tin | ||
Voltage 50V | ||
Termination Type Solder | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Contact Material Brass | ||
Contact Gender Male | ||
Series RCX3M | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- CN
The Re-An Products XLR cable connector is a 3 pole female connector with IP65 dust-water proof design that provides outdoor protection under mated condition.
UL94 V-0 rated materials
Chrome plated housing
Tin plated contacts
Fashionable finish
Better abrasion performance
Gerelateerde Links
- Re-An Products Socket XLR Connector 50V Male Tin Plating
- Re-An Products Socket XLR Connector 50V Female Tin Plating
- Re-An Products Socket XLR Connector 50V Male Tin Plating
- Re-An Products Socket XLR Connector 50V Female Tin Plating
- Re-An Products Socket XLR Connector 3 Way, Tin Plating
- Re-An Products Socket XLR Connector 5 Way, Tin Plating
- Re-An Products Socket XLR Connector 3 Way, Tin Plating
- Re-An Products Socket XLR Connector 5 Way, Tin Plating