Re-An Products Socket XLR Connector, Straight, 50V Male, 3 Way, Tin Plating
- RS-stocknr.:
- 248-9844
- Fabrikantnummer:
- RRX3M-Z-001-0
- Fabrikant:
- REAN Products
Ontvang bulkkorting
Voeg 10 meer toe om 7% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 5,80
(excl. BTW)
€ 7,02
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 9 | € 5,80 | - |
| 10 - 24 | € 5,39 | 7% |
| 25 - 49 | € 5,12 | 11% |
| 50 + | € 4,90 | 15% |
*prijsindicatie
- RS-stocknr.:
- 248-9844
- Fabrikantnummer:
- RRX3M-Z-001-0
- Fabrikant:
- REAN Products
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
| Merk | REAN Products | |
| Number of Contacts | 3 | |
| Product Type | XLR Connector | |
| Mount Type | Socket | |
| Current | 16A | |
| Orientation | Straight | |
| Colour | Black | |
| Connector Gender | Male | |
| Contact Plating | Tin | |
| Housing Material | Black Plated | |
| Minimum Operating Temperature | -20°C | |
| Voltage | 50V | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 70°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Series | RRX3M | |
| Alles selecteren | ||
|---|---|---|
Merk REAN Products | ||
Number of Contacts 3 | ||
Product Type XLR Connector | ||
Mount Type Socket | ||
Current 16A | ||
Orientation Straight | ||
Colour Black | ||
Connector Gender Male | ||
Contact Plating Tin | ||
Housing Material Black Plated | ||
Minimum Operating Temperature -20°C | ||
Voltage 50V | ||
Contact Material Brass | ||
Maximum Operating Temperature 70°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Series RRX3M | ||
- Land van herkomst:
- CN
The Re-An Products XLR receptacle is a 3 pole female receptacle with D-Size Flange, solder cups and is certified IP65 rating water protection when mating with related REAN IP65 connector or with rubber cap covered.
Black plated housing
Tin plated contacts
UL94 V-0 rated materials
D-shape metal flange
Gerelateerde Links
- Re-An Products Socket XLR Connector 50V Male Tin Plating
- Re-An Products Socket XLR Connector 50V Male Tin Plating
- Re-An Products Socket XLR Connector 50V Female Tin Plating
- Re-An Products Socket XLR Connector 50V Female Tin Plating
- Re-An Products Socket XLR Connector 3 Way, Tin Plating
- Re-An Products Socket XLR Connector 5 Way, Tin Plating
- Re-An Products Socket XLR Connector 3 Way, Tin Plating
- Re-An Products Socket XLR Connector 5 Way, Tin Plating