Amphenol Industrial Chassis Mount XLR Connector, Vertical, Female, IP40, 133 V, 3 Way, Gold over Nickel Plating
- RS-stocknr.:
- 261-7503
- Artikelnummer Distrelec:
- 304-40-315
- Fabrikantnummer:
- AC3FAVL-AU-PRE
- Fabrikant:
- Amphenol Industrial
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 5 eenheden)*
€ 7,28
(excl. BTW)
€ 8,81
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 190 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 - 20 | € 1,456 | € 7,28 |
| 25 - 45 | € 1,396 | € 6,98 |
| 50 + | € 1,354 | € 6,77 |
*prijsindicatie
- RS-stocknr.:
- 261-7503
- Artikelnummer Distrelec:
- 304-40-315
- Fabrikantnummer:
- AC3FAVL-AU-PRE
- Fabrikant:
- Amphenol Industrial
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
| Merk | Amphenol Industrial | |
| Connector Type | XLR | |
| Number of Contacts | 3 | |
| Gender | Female | |
| Mounting Type | Chassis Mount | |
| Body Orientation | Vertical | |
| IP Rating | IP40 | |
| Colour | Black | |
| Contact Plating | Gold over Nickel | |
| Current Rating | 6A | |
| Voltage Rating | 133 V | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Industrial | ||
Connector Type XLR | ||
Number of Contacts 3 | ||
Gender Female | ||
Mounting Type Chassis Mount | ||
Body Orientation Vertical | ||
IP Rating IP40 | ||
Colour Black | ||
Contact Plating Gold over Nickel | ||
Current Rating 6A | ||
Voltage Rating 133 V | ||
- Land van herkomst:
- CN
The Amphenol Audio AC series XLR chassis receptacle connectors have been designed and manufactured with the original equipment manufacturers OEM needs in mind. The gold plated contacts in the connector improve the performance, ensuring a reliable contact and the unique grounding link options offer flexibility in the design.
Vertical PCB termination
Latch less locking
Compact shell design
Significant space saving
Latch less locking
Compact shell design
Significant space saving
Gerelateerde Links
- Amphenol Industrial Chassis Mount XLR Connector Female 133 V Gold over Nickel Plating
- Amphenol Industrial Chassis Mount XLR Connector Female 133 V Gold over Nickel Plating
- Amphenol Industrial Chassis Mount XLR Connector Male 133 V Gold over Nickel Plating
- Amphenol Industrial Cable Mount XLR Connector IP40 3 Way, Gold over Nickel Plating
- Amphenol Industrial Chassis Mount XLR Connector Male 133 V Gold over Nickel Plating
- Amphenol Industrial Chassis Mount XLR Connector Female 133 V Gold over Nickel Plating
- Amphenol Industrial Chassis Mount XLR Connector Male 133 V Gold over Nickel Plating
- Amphenol Industrial Chassis Mount XLR Connector Female 133 V Gold over Nickel Plating