- RS-stocknr.:
- 261-7926
- Fabrikantnummer:
- AX5MB-AU
- Fabrikant:
- Amphenol Audio
60 op voorraad - levertijd is 4 werkdag(en).
Prijs Per stuk
€ 7,87
(excl. BTW)
€ 9,52
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 9 | € 7,87 |
10 - 24 | € 7,57 |
25 - 49 | € 7,32 |
50 + | € 6,93 |
- RS-stocknr.:
- 261-7926
- Fabrikantnummer:
- AX5MB-AU
- Fabrikant:
- Amphenol Audio
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
The Amphenol Audio AX series XLR cable connectors introduces an exciting contemporary look and feel to the professional audio interconnect market. They are designed to complement modern audio architecture and truly fit within their environment. It also has one piece ground or latch spring design, incorporating twin wipe contacts for a direct connection path from mating shell to ground providing enhanced connection and EMI performance.
Ergonomic sleeve design for improved grip
Unique Australian designed shell and housing
Oversized ergonomic latch for quick and easy mating
Over molded boot with flex bend relief for improved aesthetics, cable protection and boot retention
Unique Australian designed shell and housing
Oversized ergonomic latch for quick and easy mating
Over molded boot with flex bend relief for improved aesthetics, cable protection and boot retention
Specificaties
Kenmerk | Waarde |
---|---|
Connector Type | XLR |
Number of Contacts | 5 |
Gender | Male |
Mounting Type | Cable Mount |
Body Orientation | Straight |
IP Rating | IP40 |
Colour | Black |
Contact Plating | Gold |
Current Rating | 7.5A |
Voltage Rating | 133 V |