Amphenol Industrial Chassis XLR Connector, Straight, 133V Female, 3 Way, Gold Plating
- RS-stocknr.:
- 261-7508
- Fabrikantnummer:
- AC3FDZ-AU
- Fabrikant:
- Amphenol Industrial
Subtotaal (1 doos van 25 eenheden)*
€ 180,475
(excl. BTW)
€ 218,375
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 25 stuk(s) vanaf 12 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 25 + | € 7,219 | € 180,48 |
*prijsindicatie
- RS-stocknr.:
- 261-7508
- Fabrikantnummer:
- AC3FDZ-AU
- Fabrikant:
- Amphenol Industrial
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
| Merk | Amphenol Industrial | |
| Product Type | XLR Connector | |
| Number of Contacts | 3 | |
| Mount Type | Chassis | |
| Current | 15A | |
| Orientation | Straight | |
| Colour | Silver | |
| Connector Gender | Female | |
| Contact Plating | Gold | |
| Housing Material | Die Cast Zinc | |
| Minimum Operating Temperature | -25°C | |
| Voltage | 133V | |
| Maximum Operating Temperature | 75°C | |
| Contact Gender | Female | |
| Standards/Approvals | EU RoHS 2 Directive 2011/65/EU | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Industrial | ||
Product Type XLR Connector | ||
Number of Contacts 3 | ||
Mount Type Chassis | ||
Current 15A | ||
Orientation Straight | ||
Colour Silver | ||
Connector Gender Female | ||
Contact Plating Gold | ||
Housing Material Die Cast Zinc | ||
Minimum Operating Temperature -25°C | ||
Voltage 133V | ||
Maximum Operating Temperature 75°C | ||
Contact Gender Female | ||
Standards/Approvals EU RoHS 2 Directive 2011/65/EU | ||
- Land van herkomst:
- CN
The Amphenol Audio AC Z series D Type XLR connectors are designed for the audio user where durability, reliability and strength across a wide range of applications are important. These connectors are fitted with a grounding system for RFI shielding applications.
Compatible with all other XLR brands
Solder bucket termination
Stamped contacts
Complies with IEC268-12 and AES 14-1992 standards
Gerelateerde Links
- Amphenol Industrial Chassis XLR Connector 133V Female Gold Plating
- Amphenol Industrial Chassis XLR Connector 133V Male Gold Plating
- Amphenol Industrial Chassis XLR Connector 133V Male Gold Plating
- Amphenol Industrial Chassis XLR Connector 133V Male Gold over Nickel Plating
- Amphenol Industrial Chassis XLR Connector 133V Male Gold over Nickel Plating
- Amphenol Industrial Chassis XLR Connector 133V Female Gold over Nickel Plating
- Amphenol Industrial Chassis XLR Connector 133V Female Gold over Nickel Plating
- Amphenol Industrial Chassis XLR Connector 133V Female Gold over Nickel Plating