Amphenol Industrial Chassis XLR Connector, Straight, 50V Female, 4 Way, Nickel Plating
- RS-stocknr.:
- 261-7872
- Fabrikantnummer:
- AG4FCRV
- Fabrikant:
- Amphenol Industrial
Ontvang bulkkorting
Voeg 200 meer toe om € 116,40 te besparen
Bekijk bulkkortingSubtotaal (1 doos van 100 eenheden)*
€ 1.212,90
(excl. BTW)
€ 1.467,60
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 22 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* | Bespaar |
|---|---|---|---|
| 100 - 100 | € 12,129 | € 1.212,90 | - |
| 200 - 400 | € 11,547 | € 1.154,70 | € 116,40 |
| 500 - 900 | € 11,086 | € 1.108,60 | € 521,50 |
| 1000 + | € 10,686 | € 1.068,60 | € 1.443,00 |
*prijsindicatie
- RS-stocknr.:
- 261-7872
- Fabrikantnummer:
- AG4FCRV
- Fabrikant:
- Amphenol Industrial
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
| Merk | Amphenol Industrial | |
| Number of Contacts | 4 | |
| Product Type | XLR Connector | |
| Current | 5A | |
| Mount Type | Chassis | |
| Orientation | Straight | |
| Colour | Silver | |
| Connector Gender | Female | |
| Contact Plating | Nickel | |
| Housing Material | Nickel Plated | |
| Termination Type | PCB | |
| Minimum Operating Temperature | -30°C | |
| Voltage | 50V | |
| Maximum Operating Temperature | 80°C | |
| Contact Gender | Female | |
| Standards/Approvals | EU RoHS 2 Directive 2011/65/EU | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Industrial | ||
Number of Contacts 4 | ||
Product Type XLR Connector | ||
Current 5A | ||
Mount Type Chassis | ||
Orientation Straight | ||
Colour Silver | ||
Connector Gender Female | ||
Contact Plating Nickel | ||
Housing Material Nickel Plated | ||
Termination Type PCB | ||
Minimum Operating Temperature -30°C | ||
Voltage 50V | ||
Maximum Operating Temperature 80°C | ||
Contact Gender Female | ||
Standards/Approvals EU RoHS 2 Directive 2011/65/EU | ||
- Land van herkomst:
- CN
The Amphenol Audio G type mini XLR connector is a miniature version of the standard XLR series connectors. It is a female connector and has stamped socket contacts.
Metal cable clamp
Positive latch lock
Flexible cable grommet
Gerelateerde Links
- Amphenol Industrial Chassis XLR Connector 50V Female Nickel Plating
- Amphenol Industrial Chassis XLR Connector 50V Male Nickel Plating
- Amphenol Industrial Chassis XLR Connector 50V Female Nickel Plating
- Amphenol Industrial Chassis XLR Connector 50V Male Nickel Plating
- Amphenol Industrial Chassis XLR Connector 50V Male Nickel Plating
- Amphenol Industrial Chassis XLR Connector 50V Female Nickel Plating
- Amphenol Industrial Chassis XLR Connector 50V Female Gold over Nickel Plating
- Amphenol Industrial Chassis XLR Connector 50V Male Gold Plating