Amphenol Industrial Cable XLR Connector, Straight, 133V Male, 5 Way, Gold Plating
- RS-stocknr.:
- 261-7924
- Fabrikantnummer:
- AX5MB-AU
- Fabrikant:
- Amphenol Industrial
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 doos van 100 eenheden)*
€ 688,20
(excl. BTW)
€ 832,70
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Beperkte voorraad
- Plus verzending 100 stuk(s) vanaf 14 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 100 - 100 | € 6,882 | € 688,20 |
| 200 - 400 | € 6,552 | € 655,20 |
| 500 - 900 | € 6,29 | € 629,00 |
| 1000 + | € 6,063 | € 606,30 |
*prijsindicatie
- RS-stocknr.:
- 261-7924
- Fabrikantnummer:
- AX5MB-AU
- Fabrikant:
- Amphenol Industrial
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
| Merk | Amphenol Industrial | |
| Number of Contacts | 5 | |
| Product Type | XLR Connector | |
| Mount Type | Cable | |
| Current | 7.5A | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Colour | Black | |
| Contact Plating | Gold | |
| Housing Material | Die Cast Zinc | |
| Voltage | 133V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Industrial | ||
Number of Contacts 5 | ||
Product Type XLR Connector | ||
Mount Type Cable | ||
Current 7.5A | ||
Orientation Straight | ||
Connector Gender Male | ||
Colour Black | ||
Contact Plating Gold | ||
Housing Material Die Cast Zinc | ||
Voltage 133V | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
The Amphenol Audio AX series XLR cable connectors introduces an exciting contemporary look and feel to the professional audio interconnect market. They are designed to complement modern audio architecture and truly fit within their environment. It also has one piece ground or latch spring design, incorporating twin wipe contacts for a direct connection path from mating shell to ground providing enhanced connection and EMI performance.
Ergonomic sleeve design for improved grip
Unique Australian designed shell and housing
Oversized ergonomic latch for quick and easy mating
Over molded boot with flex bend relief for improved aesthetics, cable protection and boot retention
Gerelateerde Links
- Amphenol Industrial Cable XLR Connector 133V Male Gold Plating
- Amphenol Industrial Cable XLR Connector 133V Male Gold Plating
- Amphenol Industrial Chassis XLR Connector 133V Female Gold Plating
- Amphenol Industrial Cable XLR Connector 133V Female Gold Plating
- Amphenol Industrial Cable XLR Connector 133V Male Gold Plating
- Amphenol Industrial Chassis XLR Connector 133V Male Gold Plating
- Amphenol Industrial Cable XLR Connector 133V Female Gold Plating
- Amphenol Industrial Cable XLR Connector 133V Female Gold over Nickel Plating