Nexperia 1, 8.2 V Zener Diode, Single 1.3 W 5 % Through Hole 2-Pin DO-41
- RS-stocknr.:
- 166-1224
- Fabrikantnummer:
- BZV85-C8V2,113
- Fabrikant:
- Nexperia
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 166-1224
- Fabrikantnummer:
- BZV85-C8V2,113
- Fabrikant:
- Nexperia
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
| Merk | Nexperia | |
| Nominal Zener Voltage Vz | 8.2V | |
| Diode Configuration | Single | |
| Product Type | Zener Diode | |
| Number of Elements per Chip | 1 | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation Pd | 1.3W | |
| Package Type | DO-41 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 25mA | |
| Maximum Zener Impedance | 5Ω | |
| Maximum Reverse Leakage Current | 700nA | |
| Zener Voltage Tolerance ± | 5% | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Series | BZV85 | |
| Height | 2.6mm | |
| Length | 4.8mm | |
| Automotive Standard | No | |
| Typical Voltage Temperature Coefficient | 4.6mV/°C | |
| Alles selecteren | ||
|---|---|---|
Merk Nexperia | ||
Nominal Zener Voltage Vz 8.2V | ||
Diode Configuration Single | ||
Product Type Zener Diode | ||
Number of Elements per Chip 1 | ||
Mount Type Through Hole | ||
Maximum Power Dissipation Pd 1.3W | ||
Package Type DO-41 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 25mA | ||
Maximum Zener Impedance 5Ω | ||
Maximum Reverse Leakage Current 700nA | ||
Zener Voltage Tolerance ± 5% | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Series BZV85 | ||
Height 2.6mm | ||
Length 4.8mm | ||
Automotive Standard No | ||
Typical Voltage Temperature Coefficient 4.6mV/°C | ||
Zener Diodes 1.3W, BZV85 Series, Nexperia
Zener Diodes, Nexperia
Gerelateerde Links
- Nexperia 1 Single 1.3 W 5 % Through Hole 2-Pin DO-41
- Nexperia 1 Single 1.3 W 5 % Through Hole 2-Pin DO-41
- Nexperia 1 Single 1.3 W 5 % Through Hole 2-Pin DO-41
- Nexperia 1 Single 1.3 W 5 % Through Hole 2-Pin DO-41
- Nexperia 1 Single 1.3 W 5 % Through Hole 2-Pin DO-41
- Nexperia 1 Single 1.3 W 5 % Through Hole 2-Pin DO-41
- Nexperia 1 Single 1.3 W 5 % Through Hole 2-Pin DO-41
- Nexperia 1 Single 1.3 W 5 % Through Hole 2-Pin DO-41