Nexperia 1, 6.8 V Zener Diode, Single 550 mW 5 % Surface 2-Pin SOD-323
- RS-stocknr.:
- 170-4875
- Fabrikantnummer:
- BZX84J-B6V8,115
- Fabrikant:
- Nexperia
Subtotaal (1 rol van 3000 eenheden)*
€ 120,00
(excl. BTW)
€ 150,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- 6.000 stuk(s) klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 3000 - 3000 | € 0,04 | € 120,00 |
| 6000 - 12000 | € 0,038 | € 114,00 |
| 15000 + | € 0,036 | € 108,00 |
*prijsindicatie
- RS-stocknr.:
- 170-4875
- Fabrikantnummer:
- BZX84J-B6V8,115
- Fabrikant:
- Nexperia
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Nexperia | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 6.8V | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 550mW | |
| Package Type | SOD-323 | |
| Zener Type | General Purpose | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 15Ω | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Reverse Leakage Current | 2μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | BZX84J | |
| Length | 2.7mm | |
| Height | 800μm | |
| Typical Voltage Temperature Coefficient | 4.5mV/K | |
| Automotive Standard | AEC-Q101 | |
| Alles selecteren | ||
|---|---|---|
Merk Nexperia | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 6.8V | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 550mW | ||
Package Type SOD-323 | ||
Zener Type General Purpose | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 15Ω | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Reverse Leakage Current 2μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series BZX84J | ||
Length 2.7mm | ||
Height 800μm | ||
Typical Voltage Temperature Coefficient 4.5mV/K | ||
Automotive Standard AEC-Q101 | ||
Gerelateerde Links
- Nexperia 1 Single 550 mW 5 % Surface 2-Pin SOD-323
- Nexperia 1 Single 550 mW 2 % Surface 2-Pin SOD-323
- Nexperia 1 Single 550 mW 5 % Surface 2-Pin SOD-323
- Nexperia 1 Single 550 mW 5 % Surface 2-Pin SOD-323
- Nexperia 1 Single 550 mW 5 % Surface 2-Pin SOD-323
- Nexperia 1 Single 550 mW 2 % Surface 2-Pin SOD-323
- Nexperia 1 Single 550 mW 5 % Surface 2-Pin SOD-323
- Nexperia 1 Single 550 mW 5 % Surface 2-Pin SOD-323