Nexperia 1, 9.1 V Zener Diode, Single 300 mW 5 % Surface 2-Pin UMD
- RS-stocknr.:
- 178-7086
- Fabrikantnummer:
- BZX384-C9V1,115
- Fabrikant:
- Nexperia
Subtotaal (1 rol van 3000 eenheden)*
€ 114,00
(excl. BTW)
€ 138,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Verzending vanaf 06 april 2027
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 3000 + | € 0,038 | € 114,00 |
*prijsindicatie
- RS-stocknr.:
- 178-7086
- Fabrikantnummer:
- BZX384-C9V1,115
- Fabrikant:
- Nexperia
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Nexperia | |
| Nominal Zener Voltage Vz | 9.1V | |
| Diode Configuration | Single | |
| Product Type | Zener Diode | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 300mW | |
| Package Type | UMD | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 15Ω | |
| Zener Voltage Tolerance ± | 5% | |
| Minimum Operating Temperature | -65°C | |
| Maximum Reverse Leakage Current | 500nA | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.7mm | |
| Height | 1.1mm | |
| Series | BZX384 | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Typical Voltage Temperature Coefficient | 5.5mV/°C | |
| Alles selecteren | ||
|---|---|---|
Merk Nexperia | ||
Nominal Zener Voltage Vz 9.1V | ||
Diode Configuration Single | ||
Product Type Zener Diode | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 300mW | ||
Package Type UMD | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 15Ω | ||
Zener Voltage Tolerance ± 5% | ||
Minimum Operating Temperature -65°C | ||
Maximum Reverse Leakage Current 500nA | ||
Maximum Operating Temperature 150°C | ||
Length 2.7mm | ||
Height 1.1mm | ||
Series BZX384 | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Typical Voltage Temperature Coefficient 5.5mV/°C | ||
- Land van herkomst:
- CN
Zener Diodes 300mW, BZX384 Series, Nexperia
Zener Diodes, Nexperia
Gerelateerde Links
- Nexperia 1 Single 300 mW 5 % Surface 2-Pin UMD
- Nexperia 1 Single 300 mW 5 % Surface 2-Pin UMD
- Nexperia 1 Single 300 mW 5 % Surface 2-Pin UMD
- Nexperia 1 Single 300 mW 5 % Surface 2-Pin UMD
- Nexperia 1 Single 300 mW 5 % Surface 2-Pin UMD
- Nexperia 1 Single 300 mW 5 % Surface 2-Pin UMD
- Nexperia 1 Single 300 mW 5 % Surface 2-Pin UMD
- Nexperia 1 Single 300 mW 5 % Surface 2-Pin UMD