Vishay 1, 33 V Zener Diode, Single 1.5 W 5 % Surface 2-Pin DO-214AA
- RS-stocknr.:
- 233-1032
- Fabrikantnummer:
- SMZJ3801BHM3_A/H
- Fabrikant:
- Vishay
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 233-1032
- Fabrikantnummer:
- SMZJ3801BHM3_A/H
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 33V | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 1.5W | |
| Package Type | DO-214AA | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 11.4mA | |
| Maximum Zener Impedance | 33Ω | |
| Maximum Reverse Leakage Current | 5μA | |
| Minimum Operating Temperature | -55°C | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.57mm | |
| Height | 2.44mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 33V | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 1.5W | ||
Package Type DO-214AA | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 11.4mA | ||
Maximum Zener Impedance 33Ω | ||
Maximum Reverse Leakage Current 5μA | ||
Minimum Operating Temperature -55°C | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Operating Temperature 150°C | ||
Length 4.57mm | ||
Height 2.44mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Vishay surface mount power voltage regulating diode comes in low profile package(DO-214AA) and ideal for automated placement. It has 33V nominal zener voltage and 1.5W total power. It meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C. It is used for general purpose regulation, industrial, and protection applications.
Glass passivated chip junction
Low zener impedance and regulation factor
Gerelateerde Links
- Vishay 1 Single 1.5 W 5 % Surface 2-Pin DO-214AA
- Vishay 1 Single 1.5 W 5 % Surface 2-Pin DO-214AA
- Vishay 1 Single 1.5 W 5 % Surface 2-Pin DO-214AA
- Vishay 1 Single 1.5 W 5 % Surface 2-Pin DO-214AA
- Vishay 1 Single 1.5 W 5 % Surface 2-Pin DO-214AA
- Vishay 1 Single 1.5 W 5 % Surface 2-Pin SMB (DO-214AA)
- onsemi 1 Single 3 W 5 % Surface 2-Pin DO-214AA
- Vishay 1 Single 1.5 W 5 % Surface 2-Pin DO-214AA