Nexperia 1, 13 V Zener Diode, Single 365 mW 2 % Surface 2-Pin DFN1006BD-2
- RS-stocknr.:
- 240-1883
- Fabrikantnummer:
- BZX884S-C13-QYL
- Fabrikant:
- Nexperia
Subtotaal (1 rol van 10000 eenheden)*
€ 330,00
(excl. BTW)
€ 400,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Verzending vanaf 12 april 2027
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 10000 + | € 0,033 | € 330,00 |
*prijsindicatie
- RS-stocknr.:
- 240-1883
- Fabrikantnummer:
- BZX884S-C13-QYL
- Fabrikant:
- Nexperia
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Nexperia | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 13V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 365mW | |
| Package Type | DFN1006BD-2 | |
| Zener Type | General Purpose | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 170Ω | |
| Maximum Reverse Leakage Current | 100nA | |
| Minimum Operating Temperature | -55°C | |
| Zener Voltage Tolerance ± | 2% | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, AEC-Q101 | |
| Height | 0.47mm | |
| Length | 1mm | |
| Series | BZX884S-Q | |
| Typical Voltage Temperature Coefficient | 7mV/K | |
| Automotive Standard | AEC-Q101 | |
| Alles selecteren | ||
|---|---|---|
Merk Nexperia | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 13V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 365mW | ||
Package Type DFN1006BD-2 | ||
Zener Type General Purpose | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 170Ω | ||
Maximum Reverse Leakage Current 100nA | ||
Minimum Operating Temperature -55°C | ||
Zener Voltage Tolerance ± 2% | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, AEC-Q101 | ||
Height 0.47mm | ||
Length 1mm | ||
Series BZX884S-Q | ||
Typical Voltage Temperature Coefficient 7mV/K | ||
Automotive Standard AEC-Q101 | ||
Gerelateerde Links
- Nexperia 1 Single 365 mW 2 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 5 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 2 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 2 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 2 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 2 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 2 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 2 % Surface 2-Pin DFN1006BD-2