Nexperia 1, 20 V Zener Diode, Single 365 mW 2 % Surface 2-Pin DFN1006BD-2
- RS-stocknr.:
- 240-1892
- Fabrikantnummer:
- BZX884S-C20-QYL
- Fabrikant:
- Nexperia
Subtotaal (1 rol van 10000 eenheden)*
€ 590,00
(excl. BTW)
€ 710,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Plus verzending 10.000 stuk(s) vanaf 23 november 2026
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 10000 + | € 0,059 | € 590,00 |
*prijsindicatie
- RS-stocknr.:
- 240-1892
- Fabrikantnummer:
- BZX884S-C20-QYL
- Fabrikant:
- Nexperia
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Nexperia | |
| Nominal Zener Voltage Vz | 20V | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 365mW | |
| Package Type | DFN1006BD-2 | |
| Zener Type | General Purpose | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 225Ω | |
| Minimum Operating Temperature | -55°C | |
| Zener Voltage Tolerance ± | 2% | |
| Maximum Reverse Leakage Current | 50nA | |
| Maximum Operating Temperature | 150°C | |
| Height | 470μm | |
| Standards/Approvals | RoHS, AEC-Q101 | |
| Length | 1mm | |
| Series | BZX884S-Q | |
| Width | 600μm | |
| Automotive Standard | AEC-Q101 | |
| Typical Voltage Temperature Coefficient | 14.4mV/K | |
| Alles selecteren | ||
|---|---|---|
Merk Nexperia | ||
Nominal Zener Voltage Vz 20V | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 365mW | ||
Package Type DFN1006BD-2 | ||
Zener Type General Purpose | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 225Ω | ||
Minimum Operating Temperature -55°C | ||
Zener Voltage Tolerance ± 2% | ||
Maximum Reverse Leakage Current 50nA | ||
Maximum Operating Temperature 150°C | ||
Height 470μm | ||
Standards/Approvals RoHS, AEC-Q101 | ||
Length 1mm | ||
Series BZX884S-Q | ||
Width 600μm | ||
Automotive Standard AEC-Q101 | ||
Typical Voltage Temperature Coefficient 14.4mV/K | ||
Gerelateerde Links
- Nexperia 1 Single 365 mW 2 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 2 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 2 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 2 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 2 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 2 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 2 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 2 % Surface 2-Pin DFN1006BD-2