Nexperia 1, 2 V Zener Diode, Single 365 mW 5 % Surface 2-Pin DFN1006BD-2
- RS-stocknr.:
- 243-4496
- Fabrikantnummer:
- BZX8850S-C2V0-QYL
- Fabrikant:
- Nexperia
Voeg 500 meer toe om € 50,00 te besparen
Bekijk bulkkortingSubtotaal (1 verpakking van 25 eenheden)*
€ 4,08
(excl. BTW)
€ 4,93
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Verzending 9.975 stuk(s) vanaf 06 januari 2027
Aantal stuks | Per stuk | Per verpakking* | Bespaar |
|---|---|---|---|
| 25 - 475 | € 0,163 | € 4,08 | - |
| 500 - 975 | € 0,063 | € 1,58 | € 50,00 |
| 1000 - 2475 | € 0,061 | € 1,53 | € 102,00 |
| 2500 - 4975 | € 0,059 | € 1,48 | € 260,00 |
| 5000 + | € 0,058 | € 1,45 | € 525,00 |
*prijsindicatie
- RS-stocknr.:
- 243-4496
- Fabrikantnummer:
- BZX8850S-C2V0-QYL
- Fabrikant:
- Nexperia
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Nexperia | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 2V | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 365mW | |
| Package Type | DFN1006BD-2 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 50μA | |
| Maximum Zener Impedance | 600Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Reverse Leakage Current | 7μA | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 1mm | |
| Width | 600μm | |
| Series | BZX8850S | |
| Height | 470μm | |
| Automotive Standard | AEC-Q101 | |
| Typical Voltage Temperature Coefficient | -3.5mV/K | |
| Alles selecteren | ||
|---|---|---|
Merk Nexperia | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 2V | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 365mW | ||
Package Type DFN1006BD-2 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 50μA | ||
Maximum Zener Impedance 600Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Reverse Leakage Current 7μA | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 1mm | ||
Width 600μm | ||
Series BZX8850S | ||
Height 470μm | ||
Automotive Standard AEC-Q101 | ||
Typical Voltage Temperature Coefficient -3.5mV/K | ||
Gerelateerde Links
- Nexperia 1 Single 365 mW 5 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 5 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 5 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 5 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 5 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 5 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 5 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 5 % Surface 2-Pin DFN1006BD-2