Nexperia 1, 2 V Zener Diode, Single 365 mW 5 % Surface 2-Pin DFN1006BD-2
- RS-stocknr.:
- 243-4497
- Fabrikantnummer:
- BZX8850S-C2V0YL
- Fabrikant:
- Nexperia
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 243-4497
- Fabrikantnummer:
- BZX8850S-C2V0YL
- Fabrikant:
- Nexperia
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
| Merk | Nexperia | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 2V | |
| Product Type | Zener Diode | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 365mW | |
| Package Type | DFN1006BD-2 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 50μA | |
| Maximum Zener Impedance | 600Ω | |
| Maximum Reverse Leakage Current | 7μA | |
| Zener Voltage Tolerance ± | 5% | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 600μm | |
| Series | BZX8850S | |
| Length | 1mm | |
| Height | 470μm | |
| Typical Voltage Temperature Coefficient | -3.5mV/K | |
| Automotive Standard | AEC-Q101 | |
| Alles selecteren | ||
|---|---|---|
Merk Nexperia | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 2V | ||
Product Type Zener Diode | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 365mW | ||
Package Type DFN1006BD-2 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 50μA | ||
Maximum Zener Impedance 600Ω | ||
Maximum Reverse Leakage Current 7μA | ||
Zener Voltage Tolerance ± 5% | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 600μm | ||
Series BZX8850S | ||
Length 1mm | ||
Height 470μm | ||
Typical Voltage Temperature Coefficient -3.5mV/K | ||
Automotive Standard AEC-Q101 | ||
The Nexperia Low-current voltage regulator diodes in an ultra small SOD882BD (DFN1006BD-2) leadless surface mounted device (SMD) plastic package with side-wettable flanks.
Total power dissipation is less than and equal to 365 mW
Tolerance series is approximately ± 5 %
Working voltage range: nominal 1.8 V to 75 V
Specified at a low test current (50 μA), ideal for low bias and portable battery-powered applications
Low-current general regulation functions
Gerelateerde Links
- Nexperia 1 Single 365 mW 5 % Surface 2-Pin DFN1006BD-2
- Nexperia, 18V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia 1 Single 365 mW 5 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 5 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 5 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 5 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 5 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 5 % Surface 2-Pin DFN1006BD-2