Nexperia 1, 3.3 V Zener Diode, Single 365 mW 5 % Surface 2-Pin DFN1006BD-2
- RS-stocknr.:
- 243-4537
- Fabrikantnummer:
- BZX8850S-C3V3-QYL
- Fabrikant:
- Nexperia
Voeg 500 meer toe om € 41,50 te besparen
Bekijk bulkkortingSubtotaal (1 verpakking van 25 eenheden)*
€ 3,23
(excl. BTW)
€ 3,90
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Plus verzending 9.100 stuk(s) vanaf 23 november 2026
Aantal stuks | Per stuk | Per verpakking* | Bespaar |
|---|---|---|---|
| 25 - 475 | € 0,129 | € 3,23 | - |
| 500 - 975 | € 0,046 | € 1,15 | € 41,50 |
| 1000 - 2475 | € 0,03 | € 0,75 | € 99,00 |
| 2500 - 4975 | € 0,025 | € 0,63 | € 260,00 |
| 5000 + | € 0,024 | € 0,60 | € 525,00 |
*prijsindicatie
- RS-stocknr.:
- 243-4537
- Fabrikantnummer:
- BZX8850S-C3V3-QYL
- Fabrikant:
- Nexperia
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Nexperia | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 3.3V | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 365mW | |
| Package Type | DFN1006BD-2 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 50μA | |
| Maximum Zener Impedance | 600Ω | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Reverse Leakage Current | 7.5μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 600μm | |
| Height | 470μm | |
| Series | BZX8850S | |
| Length | 1mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Typical Voltage Temperature Coefficient | -3.5mV/K | |
| Alles selecteren | ||
|---|---|---|
Merk Nexperia | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 3.3V | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 365mW | ||
Package Type DFN1006BD-2 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 50μA | ||
Maximum Zener Impedance 600Ω | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Reverse Leakage Current 7.5μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 600μm | ||
Height 470μm | ||
Series BZX8850S | ||
Length 1mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Typical Voltage Temperature Coefficient -3.5mV/K | ||
Gerelateerde Links
- Nexperia 1 Single 365 mW 5 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 5 % Surface 2-Pin DFN1006BD-2
- Nexperia, 18V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia 1 Single 365 mW 5 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 5 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 5 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 5 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 5 % Surface 2-Pin DFN1006BD-2