Nexperia 1, 5.1 V Zener Diode, Single 300 mW 2 % Surface 2-Pin SOD-323
- RS-stocknr.:
- 792-0964
- Fabrikantnummer:
- BZX384-B5V1,115
- Fabrikant:
- Nexperia
Subtotaal (1 rol van 10 eenheden)*
€ 0,85
(excl. BTW)
€ 1,03
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Plus verzending 80 stuk(s) vanaf 23 november 2026
- Plus verzending 1.810 stuk(s) vanaf 30 november 2026
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 10 + | € 0,085 | € 0,85 |
*prijsindicatie
- RS-stocknr.:
- 792-0964
- Fabrikantnummer:
- BZX384-B5V1,115
- Fabrikant:
- Nexperia
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Nexperia | |
| Nominal Zener Voltage Vz | 5.1V | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 300mW | |
| Package Type | SOD-323 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 60Ω | |
| Zener Voltage Tolerance ± | 2% | |
| Maximum Reverse Leakage Current | 2μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Series | BZX384 | |
| Standards/Approvals | No | |
| Length | 2.7mm | |
| Height | 1.1mm | |
| Typical Voltage Temperature Coefficient | -0.8mV/K | |
| Automotive Standard | AEC-Q101 | |
| Alles selecteren | ||
|---|---|---|
Merk Nexperia | ||
Nominal Zener Voltage Vz 5.1V | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 300mW | ||
Package Type SOD-323 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 60Ω | ||
Zener Voltage Tolerance ± 2% | ||
Maximum Reverse Leakage Current 2μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Series BZX384 | ||
Standards/Approvals No | ||
Length 2.7mm | ||
Height 1.1mm | ||
Typical Voltage Temperature Coefficient -0.8mV/K | ||
Automotive Standard AEC-Q101 | ||
Zener Diodes 300mW, BZX384 Series, Nexperia
Zener Diodes, Nexperia
Gerelateerde Links
- Nexperia 1 Single 300 mW 2 % Surface 2-Pin SOD-323
- Nexperia 1 Single 550 mW 2 % Surface 2-Pin SOD-323
- Nexperia 1 Single 500 mW 2 % Surface 2-Pin SOD-80
- Nexperia 1 Single 300 mW 2 % Surface 2-Pin SOD-523
- Nexperia 1 Single 830 mW 2 % Surface 2-Pin SOD-123
- Nexperia 1 Single 400 mW 2 % Surface 2-Pin SOD-323
- Nexperia 1 Single 550 mW 3 % Surface 2-Pin SOD-323
- Nexperia 1 Single 300 mW 2 % Surface 2-Pin SOD-323