Nexperia 1, 27 V Zener Diode, Single 550 mW 5 % Surface 2-Pin SOD-323
- RS-stocknr.:
- 816-0220
- Fabrikantnummer:
- PZU27B,115
- Fabrikant:
- Nexperia
Subtotaal (1 verpakking van 150 eenheden)*
€ 15,90
(excl. BTW)
€ 19,20
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Verzending vanaf 15 februari 2027
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 150 - 300 | € 0,106 | € 15,90 |
| 450 - 750 | € 0,085 | € 12,75 |
| 900 - 1650 | € 0,071 | € 10,65 |
| 1800 - 3450 | € 0,065 | € 9,75 |
| 3600 + | € 0,061 | € 9,15 |
*prijsindicatie
- RS-stocknr.:
- 816-0220
- Fabrikantnummer:
- PZU27B,115
- Fabrikant:
- Nexperia
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Nexperia | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 27V | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 550mW | |
| Package Type | SOD-323 | |
| Zener Type | General Purpose | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 40Ω | |
| Maximum Reverse Leakage Current | 20μA | |
| Minimum Operating Temperature | -65°C | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Operating Temperature | 150°C | |
| Height | 0.8mm | |
| Standards/Approvals | No | |
| Series | PZU27B | |
| Length | 2.7mm | |
| Typical Voltage Temperature Coefficient | -2mV/K | |
| Automotive Standard | AEC-Q101 | |
| Alles selecteren | ||
|---|---|---|
Merk Nexperia | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 27V | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 550mW | ||
Package Type SOD-323 | ||
Zener Type General Purpose | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 40Ω | ||
Maximum Reverse Leakage Current 20μA | ||
Minimum Operating Temperature -65°C | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Operating Temperature 150°C | ||
Height 0.8mm | ||
Standards/Approvals No | ||
Series PZU27B | ||
Length 2.7mm | ||
Typical Voltage Temperature Coefficient -2mV/K | ||
Automotive Standard AEC-Q101 | ||
- Land van herkomst:
- CN
Zener Diodes 500mW, PZUxB Series, Nexperia
Zener Diodes, Nexperia
Gerelateerde Links
- Nexperia 1 Single 550 mW 5 % Surface 2-Pin SOD-323
- Nexperia 1 Single 550 mW 5 % Surface 2-Pin SOD-323
- Nexperia 1 Single 550 mW 3 % Surface 2-Pin SOD-323
- Nexperia 1 Single 550 mW 5 % Surface 2-Pin SOD-323
- Nexperia 1 Single 550 mW 5 % Surface 2-Pin SOD-323
- Nexperia 1 Single 550 mW 5 % Surface 2-Pin SOD-323
- Nexperia 1 Single 550 mW 5 % Surface 2-Pin SOD-323
- Nexperia 1 Single 550 mW 5 % Surface 2-Pin SOD-323