Phoenix Contact Power Supply Repeater, Analogue and Digital, USA, III Div 1 Certificate, UL, Canada Class, Div.1 Class

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
RS-stocknr.:
519-992
Fabrikantnummer:
2924236
Fabrikant:
Phoenix Contact
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Phoenix Contact

Number of Channels

1

Product Type

Power Supply Repeater

Barrier Type

Repeater Power Supply

Mount Type

DIN Rail

Hazardous Area Certification

USA, III Div 1 Certificate, UL, Canada Class, Div.1 Class I, IS for Class I, Div 2, II

IP Rating

IP20

Supply Voltage

19.2V dc, 30V dc

Maximum Safety Voltage

125V

Maximum Safety Current

93mA

Minimum Operating Temperature

-40°C

Signal Type

Analogue and Digital

Maximum Operating Temperature

70°C

Standards/Approvals

GB/T 3836.3, CCC, GB/T 3836.4, UL, EN 61000-6-2, IEC/EN 60079-11, cUL, EAC Ex, CE, EN 61000-6-4, DNV GL, IEC/EN 61010-1, INMETRO, EN 61326, IECEX, GB/T 3836.1

Series

MACX

Land van herkomst:
DE
The Phoenix Contact MACX MCR-EX-SL-RPSSI-2I-SP is an advanced repeater power supply designed for safe and reliable operation in hazardous environments. This highly efficient device serves to transmit both supplied and active signals from the Ex area to two distinct loads located in the safe area, ensuring superb performance with 3-way electrical isolation. With its compact design and robust engineering, it harmoniously integrates into various systems while maintaining optimal safety standards. Ideal for applications requiring SIL 2 certification, this repeater power supply is the perfect solution for industries demanding high accuracy and safety in methodology. Whether installed in Zone 2 or through DIN rail mounting, this device provides seamless functionality while adhering to rigorous international standards.

Features a compact width of just 12.5 mm for space-efficient installations

Ensures safety with a SIL 2 rating, compliant with IEC/EN standards

Supports bidirectional HART communication for enhanced connectivity

Equipped with push-in connection technology for effortless wiring

Offers minimal power dissipation, aiding in energy efficiency

Provides an ambient temperature range of -40 °C to 60 °C for versatile use

Facilitates installation in demanding environments with IP20 protection

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.