Endress+Hauser 2 Channel Galvanic Barrier, Relay, Ex
- RS-stocknr.:
- 256-6199
- Artikelnummer Distrelec:
- 303-51-235
- Fabrikantnummer:
- RLN22-8M2A+LA
- Fabrikant:
- Endress+Hauser
Subtotaal (1 eenheid)*
€ 134,33
(excl. BTW)
€ 162,54
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 23 november 2026
- Plus verzending 11 stuk(s) vanaf 04 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 134,33 |
*prijsindicatie
- RS-stocknr.:
- 256-6199
- Artikelnummer Distrelec:
- 303-51-235
- Fabrikantnummer:
- RLN22-8M2A+LA
- Fabrikant:
- Endress+Hauser
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
| Merk | Endress+Hauser | |
| Product Type | Galvanic Barrier | |
| Number of Channels | 2 | |
| Barrier Type | Galvanic Barrier | |
| Mount Type | DIN Rail | |
| Hazardous Area Certification | Ex | |
| IP Rating | IP20 | |
| Supply Voltage | 24V dc | |
| Maximum Safety Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Signal Type | Relay | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61508 | |
| Series | RLN22 | |
| Alles selecteren | ||
|---|---|---|
Merk Endress+Hauser | ||
Product Type Galvanic Barrier | ||
Number of Channels 2 | ||
Barrier Type Galvanic Barrier | ||
Mount Type DIN Rail | ||
Hazardous Area Certification Ex | ||
IP Rating IP20 | ||
Supply Voltage 24V dc | ||
Maximum Safety Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Signal Type Relay | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61508 | ||
Series RLN22 | ||
- Land van herkomst:
- DE
The Endress+Hausers provides a compact 1- or 2-channel, 24 VDC isolating amplifier with relay signal output. It is designed to safely operate e.g. proximity sensors or point level switches. It is an isolating amplifier for the transmission of binary switching signals and input for proximity sensors, open contacts or contacts with resistive coupling elements.
Safe and reliable switching operations
Compact housing
Installation in hazardous areas
Gerelateerde Links
- Endress+Hauser 2 Channel Galvanic Barrier, Zone 2
- Endress+Hauser Galvanic Barrier, Relay
- Endress+Hauser Galvanic Barrier, Ex ia
- Endress+Hauser Galvanic Barrier, Zone 2
- Endress+Hauser 2 Channel Galvanic Barrier EN 60947-5-6
- Endress+Hauser Power Supply Repeater, Ex
- Endress+Hauser Zener Barrier ATEX
- Endress+Hauser 2 Channel Zener Barrier, ATEX