Ultimaker Ultimaker 2+ 3D Printer

Informatie over voorraden is momenteel niet toegankelijk
RS-stocknr.:
918-8695
Fabrikantnummer:
9622
Fabrikant:
Ultimaker
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Ultimaker

Technology

FFF

Build Volume

223 x 223 x 205mm

Number of Heads

1

Model

Ultimaker 2+

Multi Material Printing

Yes

Dimensions L x W x H

493 x 342 x 588mm

Filament Diameter

2.85mm

Connectivity

SD Card, USB

Plug Type

Type C - European Plug, Type G - British 3-Pin

Minimum Layer Height

0.02mm

Weight

12.3kg

Land van herkomst:
NL

Ultimaker 2 Extended+ 3D Printer


The Ultimaker 2 Extended+ is the latest 3D printer that produces high-quality 3D prints. It is one of the most advanced, precise and reliable desktop 3D printers around. Ultimaker printers can be used with a third-party filament. However, for the best printing results, we recommend you use Ultimaker PLA, ABS or CPE. It has an electric rating of 100 to 240VAC.

Features and Benefits


  • Swappable nozzles

  • Powerful 35W heater

  • It has optimized airflow

  • The innovative feeder allows you to easily swap filament and choose the correct pressure for your filament

  • Heated glass build plate

  • Large build volume

  • Layer resolution 600 to 20micron

  • Open filament system

  • Cura - Official Ultimaker Software use for printing purpose

What is in the box?


  • The Ultimaker 2+ is supplied with an SD card in the 3D printer

  • 0.75 kg filament

  • 2 Power supply and cable

  • 3 Glass plate

  • 4 USB cable

  • 5 Nozzle kit

  • 6 Glue stick

  • 7 Grease

  • 8 Calibration card

  • 9 Hex wrenches (1.5 mm, 2 mm, 2.5 mm)

  • 10 Test print

  • 11 Glass plate

Certifications


CE certified
EN ISO 12100: 2010
EN 55022: 2011 Class A
EN 55024: 2010
EN 61000-4-2: 2009
EN 61000-4-3: 2006 + A1: 2008 + A2: 2010
EN 61000-4-4: 2004
EN 61000-4-5: 2006
EN 61000-4-6: 2009
EN 61000-4-11: 2004

Gerelateerde Links