Surge Suppressor Units | Surge Arrestors | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Surge Suppressor Units

    Surge suppressor units are a kind of protective device used to ensure that electrical equipment is not damaged by a sudden voltage spike. This can be caused by a lightning strike or simply an electrical fault. Surge suppressors are often built into devices such as power strips, but they are also available as standalone units.

    How do surge suppressor units work?

    Surge suppressor units protect devices by blocking or diverting the excess voltage to the ground. They are triggered when the voltage exceeds a pre-determined threshold. They are often used as part of power distribution units and sometimes come with a warning light to indicate pre-failure.

    Types of surge suppressor units

    Surge suppressor units can vary in a number of ways, including the mounting method they require, their maximum surge current, and the type of electrical equipment they are to be used with. For example:

    • A coaxial surge suppressor is used with coaxial cable
    • A category 6 surge suppressor is used with category 6 cables

    683 Producten voor Surge Suppressor Units

    EMC Filter
    253 V
    DIN Rail
    6.5kA
    MAXX
    -
    -
    -
    -
    -
    -25°C
    +85°C
    -
    -
    -
    Mains Protector
    500 V
    DIN Rail
    -
    RC
    62mm
    19mm
    40mm
    62 x 19 x 40mm
    -
    -40°C
    +70°C
    -
    -
    -
    Mains Protector
    230 V ac
    Plug In
    13.5kA
    BS1363
    90mm
    60mm
    40mm
    90 x 60 x 40mm
    -
    -
    -
    -
    -
    -
    EMC Filter
    253 V
    DIN Rail
    6.5kA
    MAXX
    -
    -
    -
    -
    -
    -25°C
    +85°C
    -
    -
    -
    Telephone Line Protector
    -
    Wall Mount
    -
    DP200
    110mm
    28mm
    75mm
    110 x 28 x 75mm
    -
    -40°C
    +70°C
    -
    -
    -
    1 Phase
    500 V
    Flange Mount
    -
    RC
    49mm
    -
    57mm
    49 x 57mm
    -
    -40°C
    +70°C
    -
    -
    -
    3 Phase
    500 V
    DIN Rail
    -
    RC
    62mm
    19mm
    40mm
    62 x 19 x 40mm
    -
    -40°C
    +70°C
    -
    -
    -
    Roxburgh EMC
    Transient Voltage Suppressor
    275 V
    Screw Mount
    0.04kA
    VSU
    150mm
    40mm
    40mm
    150 x 40 x 40mm
    -
    -
    +40°C
    -
    -
    -
    Sollatek
    Over Voltage Protector, Under Voltage Protector
    230 V ac
    -
    6.5kA
    AVS30
    134mm
    54mm
    230mm
    134 x 54 x 230mm
    -
    -
    -
    -
    -
    -
    Huber+Suhner
    Coaxial Surge Protector
    170 V dc
    Axial
    20kA
    SSC-N230
    69mm
    25.9mm
    -
    25.9 x 69mm
    -
    -40°C
    +85°C
    -
    -
    -
    Eaton
    Surge Protection Device
    32 V
    DIN Rail
    20kA
    SD32
    -
    -
    -
    -
    -
    -40°C
    +80°C
    -
    -
    -
    Murrelektronik Limited
    Surge Suppressor
    575 V ac
    DIN Rail
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Dehn
    Surge Arrester
    255 V ac/dc
    DIN Rail
    5kA
    DR
    90mm
    18mm
    66mm
    90 x 18 x 66mm
    -
    -40°C
    +80°C
    -
    -
    -
    Dehn
    Type 2 Arrester
    275 V ac
    DIN Rail
    40kA
    DG
    72mm
    66mm
    90mm
    72 x 66 x 90mm
    -
    -40°C
    +80°C
    -
    -
    -
    Dehn
    Surge Arrester Protection Module
    275 V ac, 350 V dc
    Plug In
    40kA
    DG
    45mm
    18mm
    51mm
    45 x 18 x 51mm
    -
    -
    -
    -
    -
    -
    EPCOS
    3 Pole Arrester
    350 V
    Through Hole
    10kA
    B88069X
    10mm
    -
    -
    8 x 10mm
    4.4mm
    -40°C
    +90°C
    -
    -
    -
    Phoenix Contact
    Protective Plug
    5 V dc
    DIN Rail
    20kA
    PT 4X1- 5DC-ST
    90mm
    17.7mm
    65.5mm
    90 x 17.7 x 65.5mm
    -
    -40°C
    +85°C
    -
    -
    -
    Phoenix Contact
    Surge Protection Device
    30 V dc
    DIN Rail
    -
    TTC-6-MOV-C-24DC-PT-I
    69.5mm
    69.5mm
    92mm
    69.5 x 6.2 x 92mm
    -
    -40°C
    +85°C
    -
    -
    -
    Phoenix Contact
    Surge Arrester Protection Module
    230 V ac
    DIN Rail
    40kA
    VAL-MS 230 ST
    17.7mm
    54.5mm
    52.4mm
    17.7 x 54.5 x 52.4mm
    -
    -40°C
    +80°C
    -
    -
    -
    ABB
    Surge Protection Device
    275 V
    DIN Rail
    80kA
    OVR
    53.4mm
    76.7mm
    95.8mm
    53.4 x 76.7 x 95.8mm
    -
    -40°C
    +80°C
    -
    -
    -
    Resultaten per pagina