Surge Suppressor Units | Surge Arrestors | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Surge Suppressor Units

    Surge suppressor units are a kind of protective device used to ensure that electrical equipment is not damaged by a sudden voltage spike. This can be caused by a lightning strike or simply an electrical fault. Surge suppressors are often built into devices such as power strips, but they are also available as standalone units.

    How do surge suppressor units work?

    Surge suppressor units protect devices by blocking or diverting the excess voltage to the ground. They are triggered when the voltage exceeds a pre-determined threshold. They are often used as part of power distribution units and sometimes come with a warning light to indicate pre-failure.

    Types of surge suppressor units

    Surge suppressor units can vary in a number of ways, including the mounting method they require, their maximum surge current, and the type of electrical equipment they are to be used with. For example:

    • A coaxial surge suppressor is used with coaxial cable
    • A category 6 surge suppressor is used with category 6 cables

    683 Producten voor Surge Suppressor Units

    RS PRO
    EMC Filter
    253 V
    DIN Rail
    6.5kA
    MAXX
    -
    -
    -
    -
    -
    -25°C
    +85°C
    -
    -
    -
    RS PRO
    Mains Protector
    230 V ac
    Plug In
    13.5kA
    BS1363
    90mm
    60mm
    40mm
    90 x 60 x 40mm
    -
    -
    -
    -
    -
    -
    RS PRO
    Mains Protector
    500 V
    DIN Rail
    -
    RC
    62mm
    19mm
    40mm
    62 x 19 x 40mm
    -
    -40°C
    +70°C
    -
    -
    -
    RS PRO
    EMC Filter
    253 V
    DIN Rail
    6.5kA
    MAXX
    -
    -
    -
    -
    -
    -25°C
    +85°C
    -
    -
    -
    RS PRO
    Telephone Line Protector
    -
    Wall Mount
    -
    DP200
    110mm
    28mm
    75mm
    110 x 28 x 75mm
    -
    -40°C
    +70°C
    -
    -
    -
    RS PRO
    3 Phase
    500 V
    DIN Rail
    -
    RC
    62mm
    19mm
    40mm
    62 x 19 x 40mm
    -
    -40°C
    +70°C
    -
    -
    -
    RS PRO
    1 Phase
    500 V
    Flange Mount
    -
    RC
    49mm
    -
    57mm
    49 x 57mm
    -
    -40°C
    +70°C
    -
    -
    -
    Sollatek
    Over Voltage Protector, Under Voltage Protector
    230 V ac
    -
    6.5kA
    AVS30
    134mm
    54mm
    230mm
    134 x 54 x 230mm
    -
    -
    -
    -
    -
    -
    Huber+Suhner
    Coaxial Surge Protector
    170 V dc
    Axial
    20kA
    SSC-N230
    69mm
    25.9mm
    -
    25.9 x 69mm
    -
    -40°C
    +85°C
    -
    -
    -
    Phoenix Contact
    Surge Arrester Protection Module
    230 V ac
    DIN Rail
    40kA
    VAL-MS 230 ST
    17.7mm
    54.5mm
    52.4mm
    17.7 x 54.5 x 52.4mm
    -
    -40°C
    +80°C
    -
    -
    -
    Dehn
    Surge Arrester Protection Module
    275 V ac, 350 V dc
    Plug In
    40kA
    DG
    45mm
    18mm
    51mm
    45 x 18 x 51mm
    -
    -
    -
    -
    -
    -
    Dehn
    Surge Arrester
    255 V ac/dc
    DIN Rail
    5kA
    DR
    90mm
    18mm
    66mm
    90 x 18 x 66mm
    -
    -40°C
    +80°C
    -
    -
    -
    Eaton
    Surge Protection Device
    32 V
    DIN Rail
    20kA
    SD32
    -
    -
    -
    -
    -
    -40°C
    +80°C
    -
    -
    -
    Phoenix Contact
    Protective Plug
    5 V dc
    DIN Rail
    20kA
    PT 4X1- 5DC-ST
    90mm
    17.7mm
    65.5mm
    90 x 17.7 x 65.5mm
    -
    -40°C
    +85°C
    -
    -
    -
    Phoenix Contact
    Type 3 Surge Protection Device
    24 V ac/dc
    DIN Rail
    0.026kA
    PLT-SEC-T3-24-FM-PT
    17.7mm
    74.5mm
    101mm
    17.7 x 74.5 x 101mm
    -
    -40°C
    +80°C
    -
    -
    -
    Phoenix Contact
    Surge Protection Device
    30 V dc
    DIN Rail
    -
    TTC-6-MOV-C-24DC-PT-I
    69.5mm
    69.5mm
    92mm
    69.5 x 6.2 x 92mm
    -
    -40°C
    +85°C
    -
    -
    -
    Phoenix Contact
    Type N Adapter
    280 V dc
    -
    20kA
    CN-UB-280DC-SB
    72mm
    72mm
    25mm
    25 x 72mm
    -
    -25°C
    +80°C
    -
    -
    -
    ABB
    Surge Protection Device
    275 V
    DIN Rail
    80kA
    OVR
    53.4mm
    76.7mm
    95.8mm
    53.4 x 76.7 x 95.8mm
    -
    -40°C
    +80°C
    -
    -
    -
    Phoenix Contact
    Surge Arrester Protection Module
    24 V dc
    DIN Rail
    20kA
    LIT 1X2-24
    93.1mm
    6.2mm
    102.5mm
    93.1 x 6.2 x 102.5mm
    -
    -40°C
    +80°C
    -
    -
    -
    Phoenix Contact
    Type 2 Arrester
    275 V ac
    DIN Rail
    40kA
    VAL-MS 230/FM
    17.7mm
    65.7mm
    96.8mm
    96.8 x 17.6 x 65.7mm
    -
    -40°C
    +80°C
    -
    -
    -
    Resultaten per pagina