Covers, Seals & Caps

Covers over electronics are important for the protection and longevity of the product. The correct cover, seal or cap ensures the circuit breaker, terminal or various other items it is used with is protected against dust, water and other harmful substances that could damage the circuitry. Although a cover protects against those kinds of instances, there are models available specifically designed to withstand other potential hazards, such as excess weight and static. All models are highly reliable and excellent quality.

...
Lees meer Lees minder

Filters

1 - 20 van 63 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accessory Type For Use With Range Series Standards Met
RS-stocknr. 398-7073
Fabrikantnummer1166621010
FabrikantSuco
€ 2,93
Each
Aantal stuks
Protective Cap Pressure Switch - - -
RS-stocknr. 150-063
FabrikantnummerX201.285.01 3/8"106CLEARCOVER+NUT
FabrikantETA
€ 3,84
Each
Aantal stuks
- - - - -
RS-stocknr. 574-835
FabrikantnummerX200.799.01 (N.1.480.08) CLEAR SPLASH COVER
FabrikantETA
€ 5,04
Each
Aantal stuks
- - - - -
RS-stocknr. 831-9217
Fabrikantnummer1SDA066660R1
FabrikantABB
€ 17,25
Each (In a Pack of 2)
Aantal stuks
Terminal Cover ABB Tmax XT3 - XT1 -
RS-stocknr. 188-4635
FabrikantnummerY92A-48N
FabrikantOmron
€ 54,03
Each
Aantal stuks
Cover Food Processing Machine - - -
RS-stocknr. 782-7824
Fabrikantnummer1-1423696-6
FabrikantTE Connectivity
€ 2,054
Each (In a Pack of 5)
Aantal stuks
Boot Seal Circuit Breaker - - -
RS-stocknr. 493-6868
FabrikantnummerPLICSGEHD.KA
FabrikantVega
€ 53,82
Each
Aantal stuks
Cover Level Transmitter - - -
RS-stocknr. 521-4636
Fabrikantnummer5ST3750
FabrikantSiemens
€ 1,02
Each
Aantal stuks
End Cap 5ST3 7 MCB Sentron - -
RS-stocknr. 398-6682
Fabrikantnummer1SNA031814R0200
FabrikantABB
€ 35,65
Each
Aantal stuks
- - - 7200 -
RS-stocknr. 776-2803
FabrikantnummerA9N21041
€ 36,30
Each
Aantal stuks
Connector Linergy FH Horizontal Comb Busbar Acti 9 iC60 -
RS-stocknr. 804-751
FabrikantnummerCA/120/001
FabrikantHOBUT
€ 1,81
Each
Aantal stuks
Terminal Cover 72 x 72 Ammeter, 96 x 96 Ammeter - - -
RS-stocknr. 723-4840
FabrikantnummerX200.801.08 M12 CLEAR COVER+PLATED NUT
FabrikantETA
€ 11,21
Each
Aantal stuks
Cover 9510 - - -
RS-stocknr. 188-4657
FabrikantnummerY92A-72N
FabrikantOmron
€ 74,27
Each
Aantal stuks
Cover Food Processing Machine - - -
RS-stocknr. 735-2816
Fabrikantnummer3TX7446-0A
FabrikantSiemens
€ 4,18
Each
Aantal stuks
Terminal Cover 3TF34, 3TF35, 3TF44, 3TF45, 3VU16 - - -
RS-stocknr. 825-6129
FabrikantnummerP1X9130
FabrikantLovato
€ 3,57
Each
Aantal stuks
Cover Bus Bar Terminal - - -
RS-stocknr. 328-1022
FabrikantnummerY92A49N
FabrikantOmron
€ 68,20
Each
Aantal stuks
Cover Food Processing Machine - - -
RS-stocknr. 755-2870
Fabrikantnummer3RV1935-6A
FabrikantSiemens
€ 3,77
Each
Aantal stuks
Touch Guard 3RV1 Series Sirius Classic - -
RS-stocknr. 125-1535
Fabrikantnummer1492-A1E
FabrikantAllen Bradley
€ 1,25
Each
Aantal stuks
Bus Bar End Cover 1492-SP Bus Bar - 1492 CE Marked, CULus, EN 60947-1, UL 508
RS-stocknr. 489-3941
FabrikantnummerEPTBTEB200S
FabrikantABB
€ 82,02
Each
Aantal stuks
Extension Box Protecta Compact Distribution Board - - -
RS-stocknr. 521-5061
Fabrikantnummer5ST3748
FabrikantSiemens
€ 1,05
Each
Aantal stuks
End Cap 5SH5 5 MCB, 5ST3 7 MCB Sentron - -
Related Products
A range of rugged, shock resistant IK10, modular ...
Description:
A range of rugged, shock resistant IK10, modular enclosure units with transparent horizontally hinged doors. For internal and external wall mounted applications. 4 module covers per row1 self adhesive label per rowDimensional stability from -20 to 115°CColour Grey RAL 7035. ...
90° scale arcAccuracy class 1.5; BS89 and IEC51Flame ...
Description:
90° scale arcAccuracy class 1.5; BS89 and IEC51Flame retardant case to UL94V0Fitted with mounting bracketsOperating temperature range -25 → +40°CTerminal covers available separately48x48mm ammeters have integral scales; appropriate scales must be chosen and ordered separately for the 72x72 & 96x96mm ...
Professional range of Allen Bradley general purpose MCBs ...
Description:
Professional range of Allen Bradley general purpose MCBs accessories from the 1492 series. Accessories include auxiliary contacts, single phase busbars, busbar end caps, protective shrouds, shunt trips and terminal power feeds. All accessories are highly reliable and excellent quality.
A range of accessories for the Siemens 3RV19 ...
Description:
A range of accessories for the Siemens 3RV19 three-phase busbar system. Time saving: the connection can be made quickly without having to press on end sleevesReliability: the terminal connection is resistant to shock and vibrationVertical MountingReduced maintenance: the cage clamp ...